MD801 Circular Connectors
Cinch Connectivity Solutions’ MD801 contacts allow for numerous high-density signal options in a small size shell
Cinch Connectivity Solutions’ MD801 is a lightweight, ultraminiature connector used in aerospace, military, and other types of harsh environment industrial markets such as UAVs, military vehicle communications, satellite communication systems, military radios, and military display systems.
Available in a variety of insert arrangements, the MD801 contact, plug, and the receptacle are designed to perform electrically and mechanically as per MIL-DTL-38999 in a smaller and lightweight connector. Insert arrangements include 6-7, 8-13, 9-19, 10-26, and 13-37.
- Full performance in extreme environments
- Available in crimp, solder, and PC tail terminations
- Shell styles include jam nut receptacle, square flange receptacle, and in-line plugs
- Available in 6, 7, 8, 9, 10, and 13 shell sizes
- Contact arrangements range from 1 to 130 contacts
- Military display modules
- Military radios
- UAVs
- FLIR systems
- GPS guidance control
- Naval sonar and radar systems
MD801 Circular Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MD801-009-07MT10-26SA | MINIATURE D38999 CIRCULAR CONNEC | 6 - Immediate | $1,397.49 | Vis detaljer |
![]() | ![]() | MD801-009-02MT10-26PA | MINIATURE D38999 CIRCULAR CONNEC | 33 - Immediate | $1,203.09 | Vis detaljer |
![]() | ![]() | MD801-007-16MT10-26PA | MINIATURE D38999 CIRCULAR CONNEC | 82 - Immediate | $1,631.28 | Vis detaljer |
![]() | ![]() | MD801-007-16NF6-7PA | MINIATURE D38999 CIRCULAR CONNEC | 23 - Immediate | $1,101.12 | Vis detaljer |
![]() | ![]() | MD801-007-16M13-37SA | MINIATURE D38999 CIRCULAR CONNEC | 3 - Immediate | $1,767.96 | Vis detaljer |
![]() | ![]() | MD801-009-07M8-13SA | MINIATURE D38999 CIRCULAR CONNEC | 0 - Immediate | $1,220.87 | Vis detaljer |
![]() | ![]() | MD801-007-16M10-26SA | MINIATURE D38999 CIRCULAR CONNEC | 58 - Immediate | $1,706.78 | Vis detaljer |
![]() | ![]() | MD801-007-16M8-13PA | MINIATURE D38999 CIRCULAR CONNEC | 30 - Immediate | $1,362.79 | Vis detaljer |
![]() | ![]() | MD801-009-07NF10-26PA | MINIATURE D38999 CIRCULAR CONNEC | 14 - Immediate | $1,346.04 | Vis detaljer |
![]() | ![]() | MD801-007-16M9-19SA | MINIATURE D38999 CIRCULAR CONNEC | 27 - Immediate | $1,568.79 | Vis detaljer |
![]() | ![]() | MD801-007-16NF8-13SA | MINIATURE D38999 CIRCULAR CONNEC | 3 - Immediate | $1,417.23 | Vis detaljer |
![]() | ![]() | MD801-007-16M8-13SA | MINIATURE D38999 CIRCULAR CONNEC | 9 - Immediate | $1,456.53 | Vis detaljer |
![]() | ![]() | MD801-009-07M6-7SA | MINIATURE D38999 CIRCULAR CONNEC | 19 - Immediate | $1,000.92 | Vis detaljer |
![]() | ![]() | MD801-007-16NF13-37SA | MINIATURE D38999 CIRCULAR CONNEC | 18 - Immediate | $1,738.96 | Vis detaljer |
![]() | ![]() | MD801-007-16NF9-19SA | MINIATURE D38999 CIRCULAR CONNEC | 0 - Immediate | $1,542.13 | Vis detaljer |
![]() | ![]() | MD801-009-07NF8-13SA | MINIATURE D38999 CIRCULAR CONNEC | 9 - Immediate | $1,192.71 | Vis detaljer |