Patent Pending Two-Part Mix™ Solder Paste

Chip Quik offers the Patent Pending Two-Part Mix solder paste with a 24-month shelf life

Image of Chip Quik Patent Pending Two Part Mix Solder PasteChip Quik offers a Patent Pending Two-Part Mix solder paste. This unique solder paste has a 24-month shelf life either refrigerated or unrefrigerated before mixing. Once mixed, the solder paste can be dispensed by cutting a small corner off the bag. The bag can then be resealed with a piece of tape, or it can be stored by dispensing the entire bag into the provided empty jar. This solder paste is available in two alloys: Sn42/Bi57.6/Ag0.4 and Sn96.5/Ag3.0/Cu0.5, both with a synthetic no-clean flux type.

Features and Benefits:
  • Two-year shelf life unrefrigerated before mixed
  • Printing speeds up to 100 mm/sec
  • Long stencil life
  • Wide process window
  • Clear residue
  • Low voiding
  • Excellent wetting compatibility on most board finishes
  • RoHS II and REACH compliant

Patent Pending Two Part Mix Solder Paste

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
SN42/BI57.6/AG0.4 2-PART MIX 60GSMDLTLFP60T4SN42/BI57.6/AG0.4 2-PART MIX 60G4 - Immediate$393.97Vis detaljer
SN96.5/AG3.0/CU0.5 2-PRT MIX 60GSMD291SNL60T4SN96.5/AG3.0/CU0.5 2-PRT MIX 60G1 - Immediate$432.45Vis detaljer
SOLDER PASTE TWO PART MIXSMD291SNL15T4SOLDER PASTE TWO PART MIX18 - Immediate$201.56Vis detaljer
TWO PART MIX SOLDER PASTESMDLTLFP15T4TWO PART MIX SOLDER PASTE13 - Immediate$191.93Vis detaljer
Published: 2015-11-02