Easy Assembly Electronics Enclosure

CamdenBoss’ textured finish enclosures in ABS UL94-V0 material are available in four sizes and three colors

Image of CamdenBoss Easy Assembly Electronics EnclosureManufactured in the UK by CamdenBoss, the Easy Assembly is molded from ABS UL94-V0 material and is available in four sizes and three colors. The modern look, textured finish and smooth internal walls mean that the Easy Assembly Electronics Enclosure is easily customizable on all sides. Maintenance is quick and easy thanks to the Dual-Action lid, held in place by either a push-button clip on one side for super-fast assembly, or a single screw on the opposite side for added security. Both options provide much quicker assembly over conventional lids.

The Easy Assembly Electronics enclosure benefits from a large, unobstructed PCB footprint, allowing for edge-to-edge components. No internal corner pillars alleviate the need for unnecessarily oversized enclosures and make it easy to fit rectangular PCBs in the base and lid. The PCB is supported around the perimeter of the enclosure base by card edge supports. Sizes 1 and 2 have two mounting points in the lid and four in the base, while sizes 3 and 4 have four mounting points in the lid and base.

Features
  • Dual-action lid held in place with a push-button clip or a single screw
  • Multiple PCB mounting points in the base and lid
  • Modern look and smooth finish for ease of customization and modification
  • Raspberry Pi compatible
  • Large unobstructed PCB footprint
  • PCB supports
Applications
  • Data logging
  • Fire sensors
  • Environmental monitoring
  • Desktop instruments
  • IoT equipment

Easy Assembly Electronics Enclosure

BildeManufacturer Part NumberBeskrivelseStørrelse/dimensjonHøydeTilgjengelig antall PrisVis detaljer
ENCLOSURE ABS 3.54"L X 2.36"WCBEAC-01-BKENCLOSURE ABS 3.54"L X 2.36"W3,543" L x 2,362" B (90,00mm x 60,00mm)1,575" (40,00mm)0$39.26Vis detaljer
ENCLOSURE ABS 3.54"L X 2.36"WCBEAC-01-WHENCLOSURE ABS 3.54"L X 2.36"W3,543" L x 2,362" B (90,00mm x 60,00mm)1,575" (40,00mm)0$39.26Vis detaljer
ENCLOSURE ABS 4.33"L X 2.76"WCBEAC-02-BKENCLOSURE ABS 4.33"L X 2.76"W4,331" L x 2,756" B (110,00mm x 70,00mm)1,772" (45,00mm)0$43.95Vis detaljer
ENCLOSURE ABS 4.33"L X 2.76"WCBEAC-02-WHENCLOSURE ABS 4.33"L X 2.76"W4,331" L x 2,756" B (110,00mm x 70,00mm)1,772" (45,00mm)0$43.95Vis detaljer
ENCLOSURE ABS 5.12"L X 3.15"WCBEAC-03-WHENCLOSURE ABS 5.12"L X 3.15"W5,118" L x 3,150" B (130,00mm x 80,00mm)1,772" (45,00mm)0$50.30Vis detaljer
ENCLOSURE ABS 5.12"L X 3.15"WCBEAC-03-BKENCLOSURE ABS 5.12"L X 3.15"W5,118" L x 3,150" B (130,00mm x 80,00mm)1,772" (45,00mm)0$50.30Vis detaljer
ENCLOSURE ABS 5.91"L X 3.54"WCBEAC-04-BKENCLOSURE ABS 5.91"L X 3.54"W5,906" L x 3,543" B (150,00mm x 90,00mm)1,969" (50,00mm)15 - Immediate$77.65Vis detaljer
ENCLOSURE ABS 5.91"L X 3.54"WCBEAC-04-WHENCLOSURE ABS 5.91"L X 3.54"W5,906" L x 3,543" B (150,00mm x 90,00mm)1,969" (50,00mm)0$64.35Vis detaljer
Published: 2023-06-12