CMEB Extendable DIN Rail Terminal Enclosure
CamdenBoss’ forward-thinking DIN rail enclosure is designed with the engineer in mind
CamdenBoss’ UK-manufactured CMEB is part of its DIN rail enclosure family with a wide array of forward-thinking features. The CMEB extendible DIN rail terminal enclosure features two removable side panels that allow easy access to internal wiring. It is supplied ready for installation and comes pre-fitted with eight 7 mm saddle washer terminals secured by M3 screws. Connecting internal components to these terminals is easy, thanks to integrated internal solder tags.
The CMEB can be mounted on an industry-standard 35 mm DIN rail compliant with DIN 43880, or it can be mounted directly onto a wall when the mounting clips are extended. Users have two body options available and three tops to choose from. The solid top body provides a recess for the addition of overlays. Alternatively, the open-top body lets users choose between two interchangeable tops, a snap-fit solid or clear top.
When the side panels are removed, multiple modules can be connected using the unique extension kit. A suitably sized enclosure can be assembled based on width requirements. The extension arms connect with a simple snap-fit method and add additional PCB positions. These extended vertical and horizontal PCB positions give the option to separate sides for low/high voltage and input/output wires .
- Modular design options with a solid top housing or open top with gray or clear lids
- Integrated adjoining solder tag terminals
- Two removable side panels for improved access to internal wiring
- Eight pre-fitted 7 mm saddle washer terminals with M3 screws
- Extendable with extension kit to meet users' width requirements
- DIN rail switch enclosures
- DIN rail input and output devices
- DIN rail power meters
- DIN rail smart building devices
- DIN rail voltage monitoring relays
CMEB Extendable DIN Rail Terminal Enclosure
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CMEB/1ST/E/KIT | EXTENSION KIT DIN RAIL TERM ENCL | 13 - Immediate | $155.38 | Vis detaljer |
![]() | ![]() | CMEB/1PG/E/KIT | EXTENSION KIT DIN RAIL TERM ENCL | 0 | $138.82 | Vis detaljer |
![]() | ![]() | CMEB/1PC/E/KIT | EXTENSION KIT DIN RAIL TERM ENCL | 0 | $139.86 | Vis detaljer |
![]() | ![]() | CMEB/1ST/KIT | DIN RAIL MOUNT ENCLOSURES | 0 | $166.06 | Vis detaljer |
![]() | ![]() | CMEB/1PG/KIT | DIN RAIL MOUNT ENCLOSURES | 119 - Immediate | $169.81 | Vis detaljer |
![]() | ![]() | CMEB/1PC/KIT | EXTENSION KIT DIN RAIL TERM ENCL | 0 | $149.45 | Vis detaljer |