Buccaneer® 20 Series Waterproof USB Circular Data Connector
The Bulgin Buccaneer 20 series waterproof USB circular data connector offers IP67 ratings when mated or with the sealing cap fitted
The Bulgin Buccaneer 20 series USB waterproof connector range offers an IP67 rating as an alternative to applications not requiring the higher IP rating of other connectors in their Circular Data Connector range. Bulgin offers a range of plastic and metal connectors, including USB-A, USB-B, USB-C®, and mini USB, with plastic and metal sealing caps available separately to maintain the IP67 rating when not mated.
- 0.76 µm gold contact plating for reliable and repeated connections
- IP67 rated (when mated or with sealing cap fitted)
- Connections including USB-A, USB-B, USB-C, and mini USB
- USB-A cable assembly PXP0020 available to mate with USB-A panel mount variants
- Plastic and metal rear panel mount cable variants available
- Plastic and metal sealing caps available
- Standard lengths are 0.3 meters, 0.5 meters, 1 meters, 2 meters, 3 meters, and 5 meters
- Molded backshells for durability
USB Cables
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PXM0023/A/5M00/A | CBL USB2.0 PNL MNT A F-M A 5M | 46 - Immediate | $578.53 | Vis detaljer |
![]() | ![]() | PXP0025/C/1M00/A | CBL USB3.0 PNL MNT C F-A PLUG 1M | 56 - Immediate | $245.95 | Vis detaljer |
![]() | ![]() | PXP0023/A/0M25/FL | RCPT USB2.0 A PNL MNT TO LEADS | 48 - Immediate | $245.95 | Vis detaljer |
![]() | ![]() | PXP0023/B/0M25/FL | RCPT USB2.0 B PNL MNT TO LEADS | 15 - Immediate | $248.85 | Vis detaljer |
![]() | ![]() | PXP0020/A/2M00/A | CBL ASSEM USB2.0 A M-M 2M | 99 - Immediate | $203.48 | Vis detaljer |
![]() | ![]() | PXP0020/A/0M50/A | CBL ASSEM USB2.0 A M-M 0.5M | 44 - Immediate | $206.75 | Vis detaljer |
Accessories
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PXP0024 | CAP FOR PXP0023 AND PXM0023 | 0 - Immediate | $66.98 | Vis detaljer |
![]() | ![]() | PXP0024/CH | CAP FOR PXP0023 AND PXM0023 | 35 - Immediate | $74.84 | Vis detaljer |
![]() | ![]() | PXM0024 | CAP FOR PXP0023 AND PXM0023 | 38 - Immediate | $107.12 | Vis detaljer |
![]() | ![]() | PXP0026 | CAP FOR PXP0025 | 21 - Immediate | $143.51 | Vis detaljer |