US-235 USB to RS-232 Serial Adapter

The Brainboxes US-235 industrial-grade USB to RS-232 serial adapter is ideal for fixed or portable setups where reliable serial connectivity is non-negotiable

Image of Brainboxes US-235 USB to RS-232 Serial AdapterThe Brainboxes US-235 compact, industrial-grade USB to RS-232 serial adapter is engineered for harsh environments where robust performance and reliability are essential. The US-235 is one of Brainboxes’ toughest, smallest USB to RS-232 adapters, offering industrial-grade durability (wide temperature tolerance and high retention USB), strong data buffers, and broad OS support backed by a lifetime warranty. It is well-suited for fixed or portable setups where reliable serial connectivity is non-negotiable.

Features
  • Sends RS-232 or RS-422/485 serial data over-the-network
  • 1, 2, 4, or 8 ports
  • High retention USB/USB-C® connector with 1 m cable
  • Local COM ports with in-house designed drivers
  • Robust software for excellent application compatibility
Applications
  • Industrial automation – Connect modern systems with legacy PLCs
  • Medical devices – Connect diagnostic and monitoring tools
  • Point of sale (POS) systems – Integrate cash registers, scanners, and card readers
  • Energy management – Enable communication with older power meters and equipment
  • Security systems – Manage CCTV and access control devices

US-235 USB to RS-232 Serial Adapter

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
RS-232 USB TO SERIALUS-235RS-232 USB TO SERIAL24 - Immediate$611.28Vis detaljer
Published: 2025-07-09