M610 Label Printer

Brady's printer makes portable more powerful featuring the durability for work application demands

Image of Brady's M610 Label PrinterBrady's M610 is a label printer offering durability for work demands and allows users to do more with enhanced capabilities including military-grade shock resistance, below-freezing operating temperatures, and a very wide range of data-entry options.

Use a keypad or desktop software to design and print up to 4,500 labels on a full charge.

Features
  • Enhanced Gen3 Li-Ion battery allows for a longer working time
    • Print 4,500 labels on a full charge
  • Easily import and export label files, lists, and graphics through the USB 2.0 port (Type A and B) or a USB Flash drive
  • Label print speed: 2 in./sec.
  • Added durability: MIL-STD-810G military-grade shock and 6 ft. drop resistance
  • Operating temperature range: 0°F to +115°F
Applications
  • Ratings and nameplates
  • Datacom
  • Electrical
  • Wires and cables
  • Circuit boards

M610 Label Printers

BildeManufacturer Part NumberBeskrivelseSpesifikasjonerTilgjengelig antall PrisVis detaljer
M610 LABEL PRINTER W/HARD CASEM610-KITM610 LABEL PRINTER W/HARD CASE300 dpi, kutter, PC, utskriftshastighet 2"/s, utskriftsbredde 2", USB24 - Immediate$7,696.54Vis detaljer
M610 BLUETOOTH PRINTER FAC KTM610-B-SFIDM610 BLUETOOTH PRINTER FAC KT300 dpi, kutteverktøy0 - Immediate$9,139.76Vis detaljer
M610 BLUETOOTH PRINTER CONT KTM610-B-PWIDM610 BLUETOOTH PRINTER CONT KT300 dpi, kutteverktøy4 - Immediate$9,139.76Vis detaljer
M610 BLUETOOTH PRINTER ACC KTM610-B-KITM610 BLUETOOTH PRINTER ACC KT300 ppt, utskriftshastighet 2"/s, utskriftsbredde 2", kutter, USB8 - Immediate$7,985.17Vis detaljer
M610 LABEL PRINTERM610M610 LABEL PRINTER300 ppt, utskriftshastighet 2"/s, utskriftsbredde 2", kutter, USB17 - Immediate$7,504.13Vis detaljer
Published: 2023-09-26