P-TCO Devices for USB-C™ Thermal Runaway Protection
Bourns' three different sensor models are designed to provide protection for six different temperature/current combinations
Bourns' family of polymeric thermal cutoff (P-TCO) devices is designed to protect USB-C cables from destructive and potentially dangerous thermal runaway events. The P-TCO family includes two series: the P-TCO-U series in a 1210 footprint and the P-TCO-N series in an ultra-compact 1206 footprint.
The USB Type-C™ connector features 24 pins in a smaller form factor than previous USB connector designs, and can deliver up to 100 W of power. There are clear benefits to these enhanced features and capabilities. The downside to this combination of increased power and extremely tight pin spacing is a heightened concern about safety hazards due to the possibility of thermal runaway triggered by dirt or liquid entering the connector and causing a short. The P-TCO model family from Bourns offers an effective combination of compact, ultra-low resistance thermal protection to guard against such potentially dangerous runaway events.
Each P-TCO series has a 12 V maximum operating voltage rating, a 50 A maximum operating current rating, and comes in three different models designed to provide protection for six different temperature/current combinations. The ultra-low resistance materials used in the P-TCO family enable both the P-TCO-U and the P-TCO-N series to achieve initial resistance values as low as 2 mΩ and post-trip resistance values as low as 14 mΩ, thereby allowing the devices to achieve current-carrying capabilities as high as 4.5 A.
- Surface-mount packaging for automated assembly
- Small footprint sizes (1210 and 1206)
- Low profile and symmetrical design for over-molding considerations
- Ultra-low resistance
- RoHS compliant and halogen free
- UL and TUV recognized for safety requirements
- Thermal runaway protection for USB-C cables
- USB C-A, C-B, and C-C connector configurations
- USB 2.0, 3.0, 3.1, and 3.2 protocols
- Mobile device fast-charging port protection
P-TCO Devices
| Bilde | Manufacturer Part Number | Beskrivelse | Leverandørens enhetsforpakning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | P-TCO-U350/12-2 | SENSOR PTC 1210 | 1210 | 0 - Immediate | $7.70 | Vis detaljer |
![]() | ![]() | P-TCO-U400/12-2 | SENSOR PTC 1210 | 1210 | 3448 - Immediate | $7.70 | Vis detaljer |
![]() | ![]() | P-TCO-U450/12-2 | SENSOR PTC 1210 | 1210 | 3500 - Immediate | $7.70 | Vis detaljer |
![]() | ![]() | P-TCO-N350/12-2 | SENSOR PTC 1206 | 1206 | 5068 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | P-TCO-N400/12-2 | SENSOR PTC 1206 | 1206 | 3455 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | P-TCO-N450/12-2 | SENSOR PTC 1206 | 1206 | 6990 - Immediate | $7.89 | Vis detaljer |