Model SF-0603HIA-M/SF-1206HIA-M Series SMD Fuse Families
Bourns' Model SF-0603HIA-M and SF-1206HIA-M series SinglFuse™ AEC-Q200 compliant SMD fuse families
Bourns' Model SF-0603HIA-M and SF-1206HIA-M series AEC-Q200 compliant SMD fuses complement its already successful line of SinglFuse SMD fuse products.
The Model SF-0603HIA-M and SF-1206HIA-M series utilize Bourns' popular multilayer ceramic design for enhanced voltage and current handling capabilities in small 0603 and 1206 package sizes. Both families are fully compliant with Bourns' internal AEC-Q200 equivalent test procedures to ensure performance robustness in certain harsh environments, including industrial, medical (low to medium risk), telecom, and battery management systems applications, among others. Bourns SinglFuse SMD fuse products are UL 248-14 Listed, RoHS compliant, and halogen-free.
- High-inrush current withstand capability
- Time lag fusing speed
- EIA 0603 and 1206 footprints
- AEC-Q200 compliant
- UL 248-14 Listed
- RoHS compliant and halogen-free
- Industrial
- Medical (low to medium risk)
- Telecom
- Battery management systems
Model SF-0603HIA-M Series SMD Fuses
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SF-0603HIA100M-2 | FUSE BOARD MOUNT 1A 32VDC 0603 | 11950 - Immediate | $8.98 | Vis detaljer |
![]() | ![]() | SF-0603HIA150M-2 | FUSE BOARD MOUNT 1.5A 32VDC 0603 | 2614 - Immediate | $12.16 | Vis detaljer |
![]() | ![]() | SF-0603HIA200M-2 | FUSE BOARD MOUNT 2A 32VDC 0603 | 918 - Immediate | $12.16 | Vis detaljer |
![]() | ![]() | SF-0603HIA300M-2 | FUSE BOARD MOUNT 3A 32VDC 0603 | 2935 - Immediate | $11.60 | Vis detaljer |
![]() | ![]() | SF-0603HIA350M-2 | FUSE BOARD MOUNT 3.5A 32VDC 0603 | 49 - Immediate | $12.16 | Vis detaljer |
![]() | ![]() | SF-0603HIA400M-2 | FUSE BOARD MOUNT 4A 32VDC 0603 | 4000 - Immediate | $4.40 | Vis detaljer |
![]() | ![]() | SF-0603HIA500M-2 | FUSE BOARD MOUNT 5A 32VDC 0603 | 3025 - Immediate | $9.17 | Vis detaljer |
Model SF-1206HIA-M Series SMD Fuses
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SF-1206HIA050M-2 | FUSE BOARD MNT 500MA 65VDC 1206 | 3075 - Immediate | $11.88 | Vis detaljer |
![]() | ![]() | SF-1206HIA075M-2 | FUSE BOARD MNT 750MA 65VDC 1206 | 2472 - Immediate | $11.88 | Vis detaljer |
![]() | ![]() | SF-1206HIA100M-2 | FUSE BOARD MOUNT 1A 63VDC 1206 | 1179 - Immediate | $11.88 | Vis detaljer |
![]() | ![]() | SF-1206HIA150M-2 | FUSE BOARD MOUNT 1.5A 63VDC 1206 | 2603 - Immediate | $11.88 | Vis detaljer |
![]() | ![]() | SF-1206HIA200M-2 | FUSE BOARD MOUNT 2A 63VDC 1206 | 4760 - Immediate | $11.88 | Vis detaljer |
![]() | ![]() | SF-1206HIA300M-2 | FUSE BOARD MOUNT 3A 32VDC 1206 | 2120 - Immediate | $11.88 | Vis detaljer |
![]() | ![]() | SF-1206HIA350M-2 | FUSE BOARD MOUNT 3.5A 32VDC 1206 | 1510 - Immediate | $11.88 | Vis detaljer |
![]() | ![]() | SF-1206HIA400M-2 | FUSE BOARD MOUNT 4A 32VDC 1206 | 2790 - Immediate | $11.88 | Vis detaljer |
![]() | ![]() | SF-1206HIA450M-2 | FUSE BOARD MOUNT 4.5A 32VDC 1206 | 3000 - Immediate | $4.44 | Vis detaljer |
![]() | ![]() | SF-1206HIA600M-2 | FUSE BOARD MOUNT 6A 24VDC 1206 | 5904 - Immediate | $11.88 | Vis detaljer |