Model BPS110/120/130/230 Series Environmental Sensors
The BPS line of high accuracy pressure and humidity sensors from Bourns® for demanding applications in harsh environments
Bourns Sensors and Controls' line of environmental sensors is based on microelectromechanical systems (MEMS) technology. The initial products offered in the Bourns Precision Sensor (BPS) line are three pressure sensor model families (Model BPS110/120/130) and one humidity sensor model family (Model BPS230). Designed for the advanced sensor needs in industrial automation, energy, building and home control, low/medium risk medical*, and mil/aero applications, the BPS line has been designed to provide high sensitivity/accuracy, long-term reliability, high-temperature capability, and harsh media compatibility.
Bourns' BPS sensors feature state-of-the-art technologies that provide the ability to operate in conditions that typically cause many sensors to fail. The model BPS110 and BPS120 pressure sensor models deliver extremely accurate ultra-low pressure sensing capabilities for sensitive applications. The model BPS110/120 families offer fully calibrated and compensated output for more efficient processes as well as long-term stability for reliable repeatability.
The model BPS130 pressure sensor line features harsh media compatibility and high-temperature operation with high accuracy. This sensor family offers particularly stable performance over the product's lifespan and the ability to work with a wide range of pressures. Bourns also offers port configuration and calibration customization for all three BPS pressure sensor model families.
The model BPS230 family offers precise relative humidity sensing in a small (2.0 mm x 2.0 mm x 0.75 mm) surface mount package. Bourns' line of humidity sensors features low current consumption for battery supported applications and low voltage operation compatibility with high reliability over the life of the sensor.
* Excluding life-saving, life-critical or life-sustaining applications, or other applications where failure or malfunction may result in personal injury or death.
- BPS110/120 Pressure Sensors
- Ultra-low pressure sensing
- Gauge and differential types
- For use in clean, dry air, and non-corrosive gas environments
- Digital I2C output (BPS120), amplified analog output (BPS110)
- BPS130 Pressure Sensors
- For use in harsh environments
- Gauge and absolute types
- Amplified analog output
- BPS230 Humidity Sensors
- Relative humidity sensing
- Small form factor (2.0 mm x 2.0 mm x 0.75 mm)
- Digital I2C output
- All BPS Series Sensors
- Compensated output
- Tape and reel packaging
- RoHS compliant
BPS110/120/130 Pressure Sensors
| Bilde | Manufacturer Part Number | Beskrivelse | Utgangstype | Utgang | Nøyaktighet | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BPS110-AD01P0-2DG | SENSOR 1PSID 0.087" 4.5V 8SMD | Analog spenning | 0,5V – 4,5V | ±0,25% | 0 - Immediate | $357.32 | Vis detaljer |
![]() | ![]() | BPS110-AG01P0-2DG | SENSOR 1PSIG 0.087" 4.5V 8SMD | Analog spenning | 0,5V – 4,5V | ±0,25% | 63 - Immediate | $357.32 | Vis detaljer |
![]() | ![]() | BPS120-AD01P0-2DG | SENSOR 1PSID 0.087" 13BIT 8SMD | Digital - I2C | 13 b | ±0,25% | 285 - Immediate | $357.32 | Vis detaljer |
![]() | ![]() | BPS120-AG01P0-2DG | SENSOR 1PSIG 0.087" 13BIT 8SMD | Digital - I2C | 13 b | ±0,25% | 156 - Immediate | $357.32 | Vis detaljer |
![]() | ![]() | BPS130-HA015P-1MG | SENSOR 15PSIA 4.95V | Analog spenning | 0,45V – 4,95V | ±0,25% | 147 - Immediate | $511.54 | Vis detaljer |
![]() | ![]() | BPS130-HA015P-1SG | SENSOR 15PSIA 0.122" 4.95V | Analog spenning | 0,45V – 4,95V | ±0,25% | 236 - Immediate | $511.54 | Vis detaljer |
![]() | ![]() | BPS130-HA030P-1MG | SENSOR 30PSIA 4.95V | Analog spenning | 0,45V – 4,95V | ±0,25% | 0 - Immediate | $511.54 | Vis detaljer |
![]() | ![]() | BPS130-HA100P-1MG | SENSOR 100PSIA 4.95V | Analog spenning | 0,45V – 4,95V | ±0,25% | 19 - Immediate | $511.54 | Vis detaljer |
![]() | ![]() | BPS130-HA300P-1SG | SENSOR 300PSIA 0.122" 4.95V | Analog spenning | 0,45V – 4,95V | ±0,25% | 480 - Immediate | $558.01 | Vis detaljer |
![]() | ![]() | BPS130-HG015P-3S | SENSOR 15PSIG 0.122" 4.95V | Analog spenning | 0,45V – 4,95V | ±0,25% | 181 - Immediate | $511.54 | Vis detaljer |
![]() | ![]() | BPS130-HG100P-3S | SENSOR 100PSIG 0.122" 4.95V | Analog spenning | 0,45V – 4,95V | ±0,25% | 194 - Immediate | $485.08 | Vis detaljer |
![]() | ![]() | BPS130-HG300P-3S | SENSOR 300PSIG 0.122" 4.95V | Analog spenning | 0,45V – 4,95V | ±0,25% | 177 - Immediate | $529.14 | Vis detaljer |