High Current Power SMD TVS Diodes - PTVS1-xxxC-H Series
Bourns' bidirectional TVS diodes provide effective ESD protection against high current surges
Bourns' PTVS1-xxxC-H series high current power TVS diodes in a sleek DFN package (8 mm x 6 mm x 2.5 mm) provide effective ESD protection against high current surges in Power over Ethernet (PoE) devices, remote radio units (RRUs), baseband units (BBUs), and high power DC bus applications. The model PTVS1-xxxC-H PTVS diode family has eight available part numbers with a maximum working voltage between 22 V and 86 V. They meet IEC 61000-4-2 Level 4 ESD protection and 1 kA (8/20 μs) per IEC 61000-4-5 lightning protection.
- 1 kA, 8/20 μs surge capability
- Repetitive standoff voltage: 22 V to 86 V
- Bidirectional TVS
- Low clamping voltage under surge
- Excellent performance over temperature
- Surface mount DFN package
- Protection against lightning strikes, inductive and transient surges up to rated limits
- Exposed PoE ports
- Small cell, RRUs, and BBUs
- High power DC bus protection
High Current Power SMD TVS Diodes - PTVS1-xxxC-H Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTVS1-022C-H | TVS DIODE 22VWM 28VC 2DFN | 17505 - Immediate | $42.04 | Vis detaljer |
![]() | ![]() | PTVS1-026C-H | TVS DIODE 26VWM 30VC 2DFN | 10943 - Immediate | $42.04 | Vis detaljer |
![]() | ![]() | PTVS1-029C-H | TVS DIODE 29VWM 34VC 2DFN | 5836 - Immediate | $42.04 | Vis detaljer |
![]() | ![]() | PTVS1-043C-H | TVS DIODE 43VWM 56VC 2DFN | 1477 - Immediate | $44.26 | Vis detaljer |
![]() | ![]() | PTVS1-058C-H | TVS DIODE 58VWM 67VC 2DFN | 10264 - Immediate | $44.26 | Vis detaljer |
![]() | ![]() | PTVS1-066C-H | TVS DIODE 66VWM 86VC 2DFN | 5942 - Immediate | $52.14 | Vis detaljer |
![]() | ![]() | PTVS1-076C-H | TVS DIODE 76VWM 91VC 2DFN | 13777 - Immediate | $52.14 | Vis detaljer |
![]() | ![]() | PTVS1-086C-H | TVS DIODE 86VWM 99VC 2DFN | 6206 - Immediate | $52.14 | Vis detaljer |