Automotive High Clearance/Creepage Distance Isolation Power Transformer - HCTSM1x Series

Bourns high clearance/creepage distance isolation power transformers are automotive-grade and AEC-Q200 compliant

Image of Bourns HCTSM1x Series Automotive Isolation Power TransformersBourns Magnetics Product Line Models HCTSM100308BAL, HCTSM110102HAL, and HCTSM110304HAL are high clearance/creepage distance isolation power transformers. These high-voltage isolation transformers are driven by 3.3 VDC to 5 VDC input, deliver 4.3 VDC to 12 VDC, up to 2,505 mA output and, if required, can be configured in a variety of turns ratios.

The Models HCTSM100308BAL, HCTSM110102HAL, and HCTSM110304HAL are designed to support isolated interface power for CAN, RS-485, RS-422, RS-232, SPI, I²C, and lower-power LANs in a range of applications such as Industry 4.0, and any application that requires isolation from potentially hazardous voltages (e.g., from a high-voltage battery in a 1,200 V battery pack or energy storage system).

These power transformers offer a working voltage of up to 1,200 VRMS and hi-pot isolation voltage up to 5,000 VDC, with an extended operating temperature range from -40°C to +125°C.

These transformers are built with a ferrite toroid core for a high coupling factor and efficiency. The reinforced isolation, 10 mm min. clearance/creepage distance, and 4 kV to 5 kV at 60 seconds withstanding voltage, provide an elevated degree of isolation from high-voltage hazards. The transformers are designed for isolation power supplies using Texas Instruments Models SN6501 and SN6505B and are compliant with IEC/UL 60950-1 and IEC/UL 62368-1 requirements.

Features
  • Working voltage up to 1,200 VDC
  • Hi-pot: 5,000 VAC, 1 mA, 60 s, 4000 VDC, 1 mA, 60 s, or 4400 VDC, 1 mA, 2 s
  • Reinforced insulation
  • Clearance/creepage distance <11 mm
  • Overvoltage Category II, Pollution Degree 2, up to 4 km above sea level
  • Complies with IEC 60664-1, IEC/UL 62368-1, IEC/UL 60950-1, AEC-Q200, and RoHS
Applications
  • Battery management systems (BMS)
  • Energy storage systems (ESS)
  • High-voltage/high-current DC meters
  • CAN interface digital input modules
  • RS-485 and RS-232 isolation
  • Designed for isolation power supplies using TI SN6501 and SN6505B

HCTSM1x Series Automotive Isolation Power Transformers

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
TRANSF HIGH VOLTAGE ISOLATIONHCTSM100304FL-ETRANSF HIGH VOLTAGE ISOLATION15 - Immediate$55.42Vis detaljer
HIGH CLEARANCE AND CREEPAGE TRANHCTSM100308BAL-EHIGH CLEARANCE AND CREEPAGE TRAN400 - Immediate$99.96Vis detaljer
Nytt hos DigiKey
HIGH CLEAR AND CREEP TRAN
HCTSM110102HAL-EHIGH CLEAR AND CREEP TRAN200 - Immediate$77.06Vis detaljer
Nytt hos DigiKey
HIGH CLEAR AND CREEP TRAN
HCTSM110304HAL-EHIGH CLEAR AND CREEP TRAN200 - Immediate$77.06Vis detaljer
TRANSF HIGH VOLTAGE ISOLATIONHCTSM150102HL-ETRANSF HIGH VOLTAGE ISOLATION2423 - Immediate$88.61Vis detaljer
Nytt hos DigiKey
HIGH CLEARANCE AND CREEPAGE TRAN
HCTSM151207FAL-EHIGH CLEARANCE AND CREEPAGE TRAN200 - Immediate$171.15Vis detaljer
Published: 2026-04-22