Automotive-Grade Semi-Shielded Power Inductors - SRN5040TA-P Series
Bourns inductors are magnetic-epoxy-coated to effectively shield and lower magnetic field radiation
Bourns SRN5040TA-P series semi-shielded power inductors feature polarity control for electromagnetic interference (EMI) optimization. These automotive-grade inductors feature a magnetic-epoxy coating on the perimeter of the winding that provides effective shielding and releases lower magnetic field radiation compared to non-shielded inductors.
Offering an operating temperature range from -55°C to +125°C, the SRN5040TA-P series is AEC-Q200 compliant and ideal for use in automotive systems such as DC/DC converters and power supplies, as well as driver assistance systems, infotainment systems, and lighting systems.
- Semi-shielded construction
- Polarity control for EMI optimization
- High current
- AEC-Q200 compliant
- DC/DC converters
- Power supplies
- Automotive systems
Automotive-Grade Semi-Shielded Power Inductors - SRN5040TA-P Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRN5040TA-4R7MP | FIXED IND 4.7UH 3.2A 0.032 OHM | 1500 - Immediate | $1.97 | Vis detaljer |
![]() | ![]() | SRN5040TA-6R8MP | FIXED IND 6.8UH 2.5A 0.04 MOHM | 1500 - Immediate | $1.97 | Vis detaljer |
![]() | ![]() | SRN5040TA-R60MP | FIXED IND 0.6UH 8A 0.103 MOHM | 1500 - Immediate | $1.97 | Vis detaljer |
![]() | ![]() | SRN5040TA-1R0MP | FIXED IND 1UH 5A 0.103 MOHM SMD | 1500 - Immediate | $1.97 | Vis detaljer |
![]() | ![]() | SRN5040TA-2R2MP | FIXED IND 2.2UH 3.8A 0.103 MOHM | 1500 - Immediate | $1.97 | Vis detaljer |
![]() | ![]() | SRN5040TA-100MP | FIXED IND 10UH 2.2A 0.05 MOHM | 1500 - Immediate | $1.97 | Vis detaljer |
![]() | ![]() | SRN5040TA-1R5MP | FIXED IND 1.5UH 4.5A 0.103 MOHM | 1500 - Immediate | $1.97 | Vis detaljer |
![]() | ![]() | SRN5040TA-1R8MP | FIXED IND SURFACE MOUNT | 1500 - Immediate | $1.97 | Vis detaljer |
![]() | ![]() | SRN5040TA-3R3MP | FIXED IND 3.3UH 3.5A 0.103 MOHM | 1500 - Immediate | $1.97 | Vis detaljer |
![]() | ![]() | SRN5040TA-150MP | FIXED IND 15UH 1.8A 0.08 MOHM | 1500 - Immediate | $2.01 | Vis detaljer |
![]() | ![]() | SRN5040TA-220MP | FIXED IND 22UH 1.5A 0.123 OHM | 1500 - Immediate | $2.01 | Vis detaljer |
![]() | ![]() | SRN5040TA-470MP | FIXED IND SURFACE MOUNT | 1500 - Immediate | $2.01 | Vis detaljer |
![]() | ![]() | SRN5040TA-330MP | FIXED IND 33UH 1.2A 0.18 MOHM | 0 - Immediate | $2.01 | Vis detaljer |
![]() | ![]() | SRN5040TA-101MP | FIXED IND SURFACE MOUNT | 1500 - Immediate | $2.07 | Vis detaljer |
![]() | ![]() | SRN5040TA-680MP | FIXED IND SURFACE MOUNT | 1500 - Immediate | $2.07 | Vis detaljer |
![]() | ![]() | SRN5040TA-820MP | FIXED IND SURFACE MOUNT | 1500 - Immediate | $2.07 | Vis detaljer |