AC3028SQ, AC5037SQ, ACXX14SQ, ACXX15SQ, and ACXX18SQ Series Air Coil Inductors
Bourns inductors have excellent mechanical stability, making them suitable for pick-and-place processes in surface-mount designs
Bourns Magnetics Product Line AC3028SQ, AC5037SQ, ACXX14SQ, ACXX15SQ, and ACXX18SQ series air coil inductors feature inductance ranges from 5.5 nH to 82 nH and up to a 230 Q value, tight tolerance values of 2% and 5%, DCR values ranging from 3.4 mΩ to 12 mΩ max., and rated current values from 2.7 A to 5.6 A. Their flat top and bottom provide mechanical stability, making them suitable for pick-and-place processes in surface-mount designs.
These series offer an operating temperature range from -25°C to +125°C and are well-suited for high-frequency TV and radio receivers, radio transmitters, RF amplifiers, and tuning applications.
- High Q value – self-resonant frequency
- Tight tolerance
- Flat top and bottom for mechanical stability and pick and place processes
- Surface mount
- RoHS compliant
- High-frequency TV and radio receivers
- Radio transmitters
- RF amplifiers
- Tuning applications
AC1614SQ Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AC1614SQ-5N5G | FIXED IND 5.5NH 2.9A 3.4MOHM SMD | 2000 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC1614SQ-5N5J | FIXED IND 5.5NH 2.9A 3.4MOHM SMD | 2000 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC1614SQ-6N0G | FIXED IND 6NH 2.9A 6MOHM SMD | 2000 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC1614SQ-6N0J | FIXED IND 6NH 2.9A 6MOHM SMD | 1995 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC1614SQ-8N9G | FIXED IND 8.9NH 2.9A 7MOHM SMD | 2000 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC1614SQ-8N9J | FIXED IND 8.9NH 2.9A 7MOHM SMD | 2000 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC1615SQ-10NG | FIXED IND 10.2NH 2.7A 7MOHM SMD | 1985 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC1615SQ-10NJ | FIXED IND 10.2NH 2.7A 7MOHM SMD | 1870 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC1615SQ-11NG | FIXED IND 11.2NH 2.7A 6.3MOHM | 2000 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC1615SQ-11NJ | FIXED IND 11.2NH 2.7A 6.3MOHM | 2000 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC1615SQ-6N9G | FIXED IND 6.9NH 2.7A 6MOHM SMD | 2000 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC1615SQ-6N9J | FIXED IND 6.9NH 2.7A 6MOHM SMD | 2000 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC1618SQ-12NG | FIXED IND 12.1NH 4.4A 7MOHM SMD | 2000 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC1618SQ-12NJ | FIXED IND 12.1NH 4.4A 7MOHM SMD | 2000 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC1618SQ-15NG | FIXED IND 14.7NH 4.4A 7.2MOHM | 1985 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC1618SQ-15NJ | FIXED IND 14.7NH 4.4A 7.2MOHM | 2000 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC1618SQ-8N1G | FIXED IND 8.1NH 4.4A 6MOHM SMD | 2000 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC1618SQ-8N1J | FIXED IND 8.1NH 4.4A 6MOHM SMD | 2000 - Immediate | $8.42 | Vis detaljer |
AC2014SQ Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AC2014SQ-12NG | FIXED IND 12.3NH 2.9A 8MOHM SMD | 2000 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC2014SQ-12NJ | FIXED IND 12.3NH 2.9A 8MOHM SMD | 2000 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC2014SQ-16NG | FIXED IND 15.7NH 2.9A 9MOHM SMD | 2000 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC2014SQ-16NJ | FIXED IND 15.7NH 2.9A 9MOHM SMD | 2000 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC2014SQ-19NG | FIXED IND 19.4NH 2.9A 10MOHM SMD | 2000 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC2014SQ-19NJ | FIXED IND 19.4NH 2.9A 10MOHM SMD | 2000 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC2015SQ-14NG | FIXED IND 13.7NH 2.7A 8MOHM SMD | 2000 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC2015SQ-14NJ | FIXED IND 13.7NH 2.7A 8MOHM SMD | 2000 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC2015SQ-17NG | FIXED IND 17NH 2.7A 9MOHM SMD | 2000 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC2015SQ-17NJ | FIXED IND 17NH 2.7A 9MOHM SMD | 2000 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC2015SQ-22NG | FIXED IND 22NH 2.7A 10MOHM SMD | 2000 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC2015SQ-22NJ | FIXED IND 22NH 2.7A 10MOHM SMD | 2000 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC2218SQ-17NG | FIXED IND 16.6NH 4.4A 8MOHM SMD | 2000 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC2218SQ-17NJ | FIXED IND 16.6NH 4.4A 8MOHM SMD | 2000 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC2218SQ-22NG | FIXED IND 21.5NH 4.4A 9MOHM SMD | 2000 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC2218SQ-22NJ | FIXED IND 21.5NH 4.4A 9MOHM SMD | 2000 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC2218SQ-23NG | FIXED IND 23NH 4.4A 10MOHM SMD | 2000 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC2218SQ-23NJ | FIXED IND 23NH 4.4A 10MOHM SMD | 2000 - Immediate | $8.42 | Vis detaljer |
AC3018SQ Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AC3018SQ-25NG | FIXED IND 25NH 4.4A 10MOHM SMD | 2000 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC3018SQ-25NJ | FIXED IND 25NH 4.4A 10MOHM SMD | 2000 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC3018SQ-27NG | FIXED IND 27.3NH 4.4A 10MOHM SMD | 2000 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC3018SQ-27NJ | FIXED IND 27.3NH 4.4A 10MOHM SMD | 2000 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC3018SQ-33NG | FIXED IND 33NH 4.4A 12MOHM SMD | 2000 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC3018SQ-33NJ | FIXED IND 33NH 4.4A 12MOHM SMD | 2000 - Immediate | $8.42 | Vis detaljer |
AC3028SQ Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AC3028SQ-27NG | FIXED IND 27NH 5.5A 8.1MOHM SMD | 2500 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC3028SQ-27NJ | FIXED IND 27NH 5.5A 8.1MOHM SMD | 2500 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC3028SQ-30NG | FIXED IND 30NH 5.5A 8.3MOHM SMD | 2500 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC3028SQ-30NJ | FIXED IND 30NH 5.5A 8.3MOHM SMD | 2500 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC3028SQ-33NG | FIXED IND 33NH 4.8A 9.5MOHM SMD | 2500 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC3028SQ-33NJ | FIXED IND 33NH 4.8A 9.5MOHM SMD | 2500 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC3028SQ-36NG | FIXED IND 36NH 4.8A 9.8MOHM | 2500 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC3028SQ-36NJ | FIXED IND 36NH 4.8A 9.8MOHM | 2500 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC3028SQ-39NG | FIXED IND 39NH 4.8A 10MOHM SMD | 2475 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC3028SQ-39NJ | FIXED IND 39NH 4.8A 10MOHM SMD | 2500 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC3028SQ-43NG | FIXED IND 43NH 4.4A 10.8MOHM SMD | 2500 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC3028SQ-43NJ | FIXED IND 43NH 4.4A 10.8MOHM SMD | 2500 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC3028SQ-47NG | FIXED IND 47NH 4.4A 11.3MOHM SMD | 2500 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC3028SQ-47NJ | FIXED IND 47NH 4.4A 11.3MOHM SMD | 2500 - Immediate | $8.42 | Vis detaljer |
AC5037SQ Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AC5037SQ-47NG | FIXED IND 47NH 4.9A 6.35MOHM SMD | 2000 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC5037SQ-47NJ | FIXED IND 47NH 4.9A 6.35MOHM SMD | 2000 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC5037SQ-68NG | FIXED IND 68NH 5.5A 8.6MOHM SMD | 2000 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC5037SQ-68NJ | FIXED IND 68NH 5.5A 8.6MOHM SMD | 2000 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | AC5037SQ-82NG | FIXED IND 82NH 5.6A 9.4MOHM SMD | 1859 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | AC5037SQ-82NJ | FIXED IND 82NH 5.6A 9.4MOHM SMD | 2000 - Immediate | $8.42 | Vis detaljer |