BMI270 Inertial Measurement Unit

Bosch's ultra-low power IMU is optimized for wearable applications

Image of Bosch Sensortec's BMI270 Inertial Measurement Unit Bosch Sensortec's BMI270 is an ultra-low power inertial measurement unit (IMU) optimized for wearable applications. The IMU combines precise acceleration and angular rate measurement with intelligent on-chip motion-triggered interrupt features. The 6-axis sensor combines a 16-bit triaxial gyroscope and a 16-bit triaxial accelerometer in a compact 2.5 mm x 3.0 mm x 0.8 mm LGA package.

The BMI270 is a member of Bosch Sensortec’s BMI260 family of IMUs, targeting fast and accurate inertial sensing in wearable applications. The BMI270 features Bosch’s automotive-proven gyroscope technology with an improved accelerometer. Significant improvements with BMI270 include, but are not restricted to, the overall accelerometer performance, i.e. an extremely low zero-g offset and sensitivity error, low temperature drifts, robustness over PCB strain, and a low noise density.

BMI270 features the industry’s first self-calibrating gyroscope using motionless component re-trimming (CRT) functionality to compensate MEMS typical soldering drifts, ensuring post-soldering sensitivity errors down to ±0.4%.

Bosch Sensortec's BMI270 includes intuitive gesture, context, and activity recognition with an integrated plug-and-play step counter/detector, which is optimized for accurate step counting in wrist-worn devices. The IMU is also well-suited for other types of wearable devices, such as hearables, smart clothes, smart shoes, smart glasses, and ankle bands.

Applications
  • Wearables
  • Hearables
  • Smart clothing
  • Augmented/virtual reality (AR/VR)

BMI270 Inertial Measurement Unit

BildeManufacturer Part NumberBeskrivelseLeverandørens enhetsforpakningTilgjengelig antall PrisVis detaljer
IMU ACCEL/GYRO I2C/SPI 14LGABMI270IMU ACCEL/GYRO I2C/SPI 14LGA14-LGA (2,5x3)0 - Immediate$37.33Vis detaljer
Published: 2019-05-08