SZSF Series Flexible Light Pipe System
Bivar SZSF series space-saving small footprint flexible light pipe system is designed for today's compact, high-density PCB designs
Bivar SZSF series flexible light pipe system with a unique, patent-pending adapter designed specifically for compact, high-density PCB environments. Many of today’s electronic devices face size and space constraints that make traditional light pipe adapters more challenging to design into compact spaces. The SZSF series adapter addresses this challenge by offering a 46% smaller footprint and 30% height reduction without compromising performance.
The series incorporates ZeroLightBleed™ technology with improved board mounting and light pipe adapter retention to ensure optimal LED light transmission and efficiency. They are available in IP54-rated configurations for added protection. The SZSF series provides easy one-piece sourcing and is ideal for design engineers seeking space-saving solutions.
- Compact adapter design for crowded PCBs
- Patented ZeroLightBleed™ protection
- IP54-rated splash guard option
- Lens size 4.2 mm and 5.1 mm
- Optical fiber length 1.00 in. (25.4 mm) to over 100 ft (30.48 m)
- Improved board mounting and light pipe adapter retention
- Industrial machine panels and process controls
- Railway transportation control systems
- Defense tactical gear, field devices
- Network servers, network devices, IoT enclosures
- Precision agriculture
- Traffic monitoring systems
- Industrial automation
- Machine vision systems
- Robotics
- Security surveillance and access controls
- Drone navigation and landing support
- Environmental monitoring
- Medical monitoring devices
- Gaming systems
- Test and measurement devices
SZSF Series Flexible Light Pipe System
| Bilde | Manufacturer Part Number | Beskrivelse | Farge | Type | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SZSF1-6.00-F4P | ADAPTER SYSTEM | slett | Bøyelig 6" (152,4mm) | 65 - Immediate | $28.35 | Vis detaljer |
![]() | ![]() | SZSF1-6.00-F4PD | ADAPTER SYSTEM | Diffundert | Bøyelig 6" (152,4mm) | 87 - Immediate | $29.38 | Vis detaljer |
![]() | ![]() | SZSF1-6.00-F4P54 | ADAPTER SYSTEM | slett | Bøyelig 6" (152,4mm) | 88 - Immediate | $33.40 | Vis detaljer |
![]() | ![]() | SZSF1-6.00-F4PD54 | ADAPTER SYSTEM | Diffundert | Bøyelig 6" (152,4mm) | 98 - Immediate | $34.43 | Vis detaljer |
![]() | ![]() | SZSF4-6.00-F5P | ADAPTER SYSTEM | slett | Bøyelig 6" (152,4mm) | 96 - Immediate | $35.83 | Vis detaljer |
![]() | ![]() | SZSF4-6.00-F5PD | ADAPTER SYSTEM | Diffundert | Bøyelig 6" (152,4mm) | 83 - Immediate | $36.95 | Vis detaljer |
![]() | ![]() | SZSF1-12.00-F4P | ADAPTER SYSTEM | slett | Bøyelig 12" (304,8mm) | 76 - Immediate | $38.45 | Vis detaljer |
![]() | ![]() | SZSF1-12.00-F4PD | ADAPTER SYSTEM | Diffundert | Bøyelig 12" (304,8mm) | 92 - Immediate | $39.39 | Vis detaljer |
![]() | ![]() | SZSF4-6.00-F5P54 | ADAPTER SYSTEM | slett | Bøyelig 6" (152,4mm) | 100 - Immediate | $40.98 | Vis detaljer |
![]() | ![]() | SZSF4-6.00-F5PD54 | ADAPTER SYSTEM | Diffundert | Bøyelig 6" (152,4mm) | 99 - Immediate | $42.01 | Vis detaljer |
![]() | ![]() | SZSF1-12.00-F4P54 | ADAPTER SYSTEM | slett | Bøyelig 12" (304,8mm) | 90 - Immediate | $43.41 | Vis detaljer |
![]() | ![]() | SZSF1-12.00-F4PD54 | ADAPTER SYSTEM | Diffundert | Bøyelig 12" (304,8mm) | 98 - Immediate | $44.34 | Vis detaljer |
![]() | ![]() | SZSF4-12.00-F5P | ADAPTER SYSTEM | slett | Bøyelig 12" (304,8mm) | 90 - Immediate | $52.02 | Vis detaljer |
![]() | ![]() | SZSF4-12.00-F5PD | ADAPTER SYSTEM | Diffundert | Bøyelig 12" (304,8mm) | 91 - Immediate | $53.04 | Vis detaljer |
![]() | ![]() | SZSF4-12.00-F5PD54 | ADAPTER SYSTEM | Diffundert | Bøyelig 12" (304,8mm) | 100 - Immediate | $57.82 | Vis detaljer |
![]() | ![]() | SZSF4-12.00-F5P54 | ADAPTER SYSTEM | slett | Bøyelig 12" (304,8mm) | 99 - Immediate | $65.39 | Vis detaljer |