Flexible Light Pipe Indicators

FLP, PM3, PM4 series flexible light pipe indicators from Bivar

Image of Bivar's Flexible Light Pipe IndicatorsBivar's flexible light pipe indicators are designed for use with Bivar SM series surface-mount LEDs, vertical and horizontal mounted 3 mm and 5 mm through-hole LEDs, and Orca R series LEDs. Flexible light pipe indicators are available in nylon, quick mount flexible polycarbonate and IP 67 rated.

FLP

BildeManufacturer Part NumberBeskrivelseFargeTypeLinsestilTilgjengelig antall Vis detaljer
FLEXIBLE LIGHT PIPEFLPF-10.0FLEXIBLE LIGHT PIPEslettBøyelig 10" (254mm) - fiberoptiskRund med flat topp137 - ImmediateVis detaljer
LED CBI 3MM GRN/RED THROUGH HOLEFLPV6.0-SBCLED CBI 3MM GRN/RED THROUGH HOLEGrønn, RødEnkel30mA grønn, 20mA rød106 - ImmediateVis detaljer
LED CBI 1.8MM YL THROUGH HOLEFLPR8.0-SYLED CBI 1.8MM YL THROUGH HOLEGul-20mA109 - ImmediateVis detaljer
LED CBI 3MM RED THROUGH HOLEFLPR4.5-SURLED CBI 3MM RED THROUGH HOLERød-20mA49 - ImmediateVis detaljer
LED CBI 3MM GRN THROUGH HOLEFLPR6.0-SGLED CBI 3MM GRN THROUGH HOLEGrønn-20mA76 - ImmediateVis detaljer
LED CBI 3.1MM GRN THROUGH HOLEFLPV3.0-SGLED CBI 3.1MM GRN THROUGH HOLEGrønn-20mA47 - ImmediateVis detaljer
LED CBI 3MM GRN/RED THROUGH HOLEFLPR2.5-SBCLED CBI 3MM GRN/RED THROUGH HOLEGrønn, Rød-20mA29 - ImmediateVis detaljer
LED LIGHT PIPE GREEN/RED FLEX 6"FLPR6.0-BCLED LIGHT PIPE GREEN/RED FLEX 6"Grønn, Rød-20mA0 - ImmediateVis detaljer
FLEXIBLE LIGHT PIPEFLPF-0.750FLEXIBLE LIGHT PIPEslettBøyelig 0,75" (19,05mm)Panelmontering, Presspasning, Bak0 - ImmediateVis detaljer
FLEXIBLE LIGHT PIPEFLPD-1.3FLEXIBLE LIGHT PIPEslettBøyelig 1,3" (33,02mm)Panelmontering, Presspasning, Bak0 - ImmediateVis detaljer
FLEXIBLE LIGHT PIPEFLPD-3.5FLEXIBLE LIGHT PIPEslettBøyelig 3,5" (88,9mm)Panelmontering, Presspasning, Bak0 - ImmediateVis detaljer
LED CBI 3MM GRN THROUGH HOLEFLPR2.0-SGLED CBI 3MM GRN THROUGH HOLEGrønn-20mA0 - ImmediateVis detaljer
LED CBI 3MM GREEN THROUGH HOLEFLPV2.1-SGLED CBI 3MM GREEN THROUGH HOLEGrønn-20mA0 - ImmediateVis detaljer
LED CBI 5MM YELLOW THROUGH HOLEFLPR2.5-SYLED CBI 5MM YELLOW THROUGH HOLEGul-20mA0 - ImmediateVis detaljer
LED CBI 3MM GRN THROUGH HOLEFLPR2.5-SGLED CBI 3MM GRN THROUGH HOLEGrønn-20mA0 - ImmediateVis detaljer
LED CBI 5MM RED THROUGH HOLEFLPR3.0-SRLED CBI 5MM RED THROUGH HOLERød-20mA0 - ImmediateVis detaljer
LED CBI 3MM RED THROUGH HOLEFLPV3.0-SRLED CBI 3MM RED THROUGH HOLERød-20mA0 - ImmediateVis detaljer
LED CBI 3MM YELLOW THROUGH HOLEFLPR3.0-SYLED CBI 3MM YELLOW THROUGH HOLEGul-20mA0 - ImmediateVis detaljer
LED CBI 5MM GRN THROUGH HOLEFLPR3.0-SGLED CBI 5MM GRN THROUGH HOLEGrønn-20mA0 - ImmediateVis detaljer
LED CBI 5MM GREEN THROUGH HOLEFLPR2.5-UGLED CBI 5MM GREEN THROUGH HOLEGrønn-20mA0 - ImmediateVis detaljer

PM4

BildeManufacturer Part NumberBeskrivelseKonfigurasjonTypeLinsestilTilgjengelig antall Vis detaljer
FLEX LIGHT PIPE INDICATOR 10"PM4-F2031-10.00FLEX LIGHT PIPE INDICATOR 10"EnkelBøyelig 10" (254mm) - fiberoptiskRund med flat topp466 - ImmediateVis detaljer
FLEX LIGHT PIPE INDICATOR 10"PM4-D2031-10.00FLEX LIGHT PIPE INDICATOR 10"EnkelBøyelig 10" (254mm) - fiberoptiskRund med flat topp0 - ImmediateVis detaljer
LIGHT PIPE FLEXIBLE 18" 4.20MMPM4-F2031-18.00LIGHT PIPE FLEXIBLE 18" 4.20MMEnkelFleksibel 18" (457,2mm) - fiberoptiskKort/panelmontering, Presspasning0 - ImmediateVis detaljer
LIGHT PIPE FLEXIBLE 18" 4.20MMPM4-D2031-18.00LIGHT PIPE FLEXIBLE 18" 4.20MMEnkelFleksibel 18" (457,2mm) - fiberoptiskKort/panelmontering, Presspasning0 - ImmediateVis detaljer
Published: 2013-06-20