HighFlex VFD Cables
Belden presents extra flexible cables designed for ease of installation without sacrificing any crucial elements
Transmit the power needed to run industrial machine motors, no matter the environment. Belden's series of UL-rated, extra flexible VFD cables provides supremely pliable, flexible constructions for use on-machines (16-8 AWG) and increases the ease of installation without sacrificing any crucial elements needed for true VFD constructions.
Features
- Three cable designs with ranges of flexibility, with up to 10 million flex cycles for continuous movement and on-machine applications
- Finely stranded tinned copper conductors, with some constructions having over 2,000 individual strands, and a flexible TPE jacket make these cables supremely pliable for ease of handling during installation
- Engineered for optimum electrical performance and physical toughness, going well beyond minimum specifications in order to handle the challenges of VFD applications, as well as a full range of UL ratings for application versatility
| Applications | ||
|
|
HighFlex VFD Cables
| Bilde | Manufacturer Part Number | Beskrivelse | Leder, tvunnet | Ledermateriale | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 29500F 0101000 | 4COND 16AWG BLK SHLD FOOT | 65/34 | Kobber, Fortinnet | 1300 - Immediate | $125.64 | Vis detaljer |
![]() | ![]() | 29501F 0101000 | 4COND 14AWG BLK SHLD FEET | 104/34 | Kobber, Fortinnet | 830 - Immediate | $169.14 | Vis detaljer |
![]() | ![]() | 29502F 0101000 | 4COND 12AWG BLK SHLD FOOT | 7x24x34 | Kobber, Fortinnet | 571 - Immediate | $179.15 | Vis detaljer |
![]() | ![]() | 29503F 0101000 | CABLE 4COND 10AWG BLACK SHLD | 7x37x34 | Kobber, Fortinnet | 1 - Immediate | $123,176.93 | Vis detaljer |