2KV VFD Cables
Belden’s cables are ideal for AC motor applications including fans, pumps, and conveyors
Belden's 2KV variable frequency drives (VFD) cables offer an enhanced insulation thickness and lower capacitance for lower cable charging losses and reflected wave energy, increasing system efficiency. These features are especially important for longer runs and smaller motors where cable losses can cause a significant reduction in system efficiency. The symmetric segmented ground conductor reduces damaging bearing currents and the dual copper-tape shields reduce noise- and ground-currents and grant lower high-frequency impedance.
- Oil-resistant PVC jacket
- Direct burial rated
- TC-ER (exposed run rated)
- FT4/IEEE1202 flame retardant rated
- 10-year warranty
- Fans
- Pumps
- Extruders
- Mixers
- Presses
- Conveyors
- Mills
2KV VFD Cables
| Bilde | Manufacturer Part Number | Beskrivelse | Trådtykkelse | Mantel (isolering) diameter | Mantel (isolering) tykkelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 29721C 0102500 | 3C 14 AWG 2KV BASICS VFD FEET | 14 AWG, 18 AWG | 0,566" (14,38mm) | 0,0630" (1,600mm) | 2223 - Immediate | $69.98 | Vis detaljer |
![]() | ![]() | 29722C 0102500 | 3C 12 AWG 2KV BASICS VFD FEET | 12 AWG, 16 AWG | 0,610" (15,49mm) | 0,0630" (1,600mm) | 2384 - Immediate | $78.77 | Vis detaljer |
![]() | ![]() | 29723C 0102500 | 3C 10 AWG 2KV BASICS VFD FEET | 10 AWG, 14 AWG | 0,651" (16,54mm) | 0,0630" (1,600mm) | 2700 - Immediate | $93.93 | Vis detaljer |
![]() | ![]() | 29724C 0102500 | 3C 8 AWG 2KV BASICS VFD FEET | 8 AWG, 14 AWG | 0,794" (20,17mm) | 0,0830" (2,108mm) | 2598 - Immediate | $120.96 | Vis detaljer |
![]() | ![]() | 29725C 0102500 | 3C 6 AWG 2KV BASICS VFD FEET | 6 AWG, 12 AWG | 0,874" (22,20mm) | 0,0830" (2,108mm) | 2570 - Immediate | $165.31 | Vis detaljer |