FLS250 and MFLS250 Series AC/DC Converters
Bel Power Solutions’ EOS Power FLS250 and MFLS250 series offer true fanless power up to 250 W
Bel Power Solution’s EOS Power FLS250 and MFLS250 series are highly efficient compact power supplies featuring fanless power with a rating up to 250 W that can deliver up to 350 W with air. They are designed for high-reliability operation from -40°C to +70°C with a thermal shutdown feature to prevent damage. These power supplies are packed in a 4.5” x 2.5” size with industry-standard 2” x 4” or 3” x 5” mounting options with various casing options.
The MFLS250 meets EN60601-1-2, 4th edition, and is suitable for medical/BF applications.
The FLS250 is IEC/EN/UL 62368 Ed 3.0 compliant and is suitable for industrial applications with remote on/off and current sharing options.
- Thermal shutdown
- Dual fusing
- Available with metal enclosures/accessories
- 250 W convection cooled
- 350 W forced cooled
- Efficiency up to 94%
- High power density: 20.74 W/inch3
- 12 V to 58 V voltage range
- No load power < 1 W
- Mounting options
- 4" x 2" footprint
- 3" x 5" footprint
- -40°C to +70°C operating temperature range
- Industrial
- Medical
FLS250 and MFLS250 Series AC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FLS250-1312 | AC/DC CONVERTER 12V 199W | 12 - Immediate | $2,235.82 | Vis detaljer |
![]() | ![]() | FLS250-2024 | AC/DC CONVERTER 24V 250W | 22 - Immediate | $2,359.50 | Vis detaljer |
![]() | ![]() | FLS250-1048 | AC/DC CONVERTER 48V 250W | 47 - Immediate | $2,233.39 | Vis detaljer |
![]() | ![]() | FLS250-1348 | AC/DC CONVERTER 48V 250W | 24 - Immediate | $2,232.55 | Vis detaljer |
![]() | ![]() | FLS250-2312 | AC/DC CONVERTER 12V 199W | 12 - Immediate | $2,359.50 | Vis detaljer |
![]() | ![]() | FLS250-1024 | AC/DC CONVERTER 24V 250W | 23 - Immediate | $2,235.82 | Vis detaljer |
![]() | ![]() | FLS250-2048 | AC/DC CONVERTER 48V 250W | 12 - Immediate | $1,350.25 | Vis detaljer |
![]() | ![]() | FLS250-1012 | AC/DC CONVERTER 12V 250W | 24 - Immediate | $2,236.57 | Vis detaljer |
![]() | ![]() | MFLS250-2312 | AC/DC CONVERTER 12V 199W | 24 - Immediate | $2,606.01 | Vis detaljer |
![]() | ![]() | MFLS250-2024 | AC/DC CONVERTER 24V 250W | 12 - Immediate | $2,606.01 | Vis detaljer |
![]() | ![]() | MFLS250-1012 | AC/DC CONVERTER 12V 199W | 20 - Immediate | $1,415.27 | Vis detaljer |
![]() | ![]() | MFLS250-1324 | AC/DC CONVERTER 24V 250W | 8 - Immediate | $2,474.48 | Vis detaljer |
![]() | ![]() | MFLS250-2012 | AC/DC CONVERTER 12V 199W | 12 - Immediate | $2,607.14 | Vis detaljer |
![]() | ![]() | MFLS250-1348 | AC/DC CONVERTER 48V 250W | 12 - Immediate | $2,471.76 | Vis detaljer |
![]() | ![]() | FLS250-2348 | AC/DC CONVERTER 48V 250W | 12 - Immediate | $2,356.60 | Vis detaljer |
![]() | ![]() | FLS250-1324 | AC/DC CONVERTER 24V 250W | 12 - Immediate | $2,234.98 | Vis detaljer |
![]() | ![]() | MFLS250-1024 | AC/DC CONVERTER 24V 250W | 5 - Immediate | $2,475.41 | Vis detaljer |
![]() | ![]() | MFLS250-2048 | AC/DC CONVERTER 48V 250W | 24 - Immediate | $2,603.77 | Vis detaljer |
![]() | ![]() | MFLS250-2348 | AC/DC CONVERTER 48V 250W | 12 - Immediate | $1,481.79 | Vis detaljer |
![]() | ![]() | MFLS250-1048 | AC/DC CONVERTER 48V 250W | 24 - Immediate | $2,472.89 | Vis detaljer |