60 W ABC/MBC Series Power Supplies

Bel Power’s ABC60 and MBC60 series provide 60 W of convection cooled power for industrial and medical applications

Image of Bel Power's 60 W ABC/MBC Power SuppliesBel Power Solutions' ABC60 and MBC60 series of open-frame power supplies have a wide universal 90 VAC to 264 VAC input range, and a variety of single- and multiple-output voltages. The high-power density of these AC-DC converters allow for 60 W of output power in a compact, 2” x 4” design.

The high-efficiency and high-power density of the ABC family ensures minimal power loss in end-use equipment, thereby facilitating higher reliability, easier thermal management, and meeting regulatory approvals for environmentally-friendly end products. These power supplies are ideal for telecom, datacom, industrial equipment, and other applications.

The MBC series was designed to 3rd edition medical approvals and provides two times means of patient protection (MOPP) isolation for class I and class II installations. These medical power supplies are ideal for monitoring home health equipment as well as surgical devices.

Features
  • 60 W convection cooled
  • 90 VAC to 264 VAC universal input
  • -20°C to 50°C full-load operation
  • 4" x 2" x 1.2" (101.6 mm x 50.8 mm x 30.48 mm)
  • No minimum load required (single-output models)
  • No-load power < 0.3 W
  • Class I and class II versions available
  • Conducted EMI EN 55022-B, FCC part 15 level B
  • ITE and medical safety agency approvals
  • RoHS-compliant
  • CE marked

ABC60 Series

BildeManufacturer Part NumberBeskrivelseSpenning - inngangSpenning - utgang 1Tilgjengelig antall Vis detaljer
AC/DC CNVRTR 5.2V 24V -12.8V 60WABC60-3001GAC/DC CNVRTR 5.2V 24V -12.8V 60W90 – 264VAC5,2V0 - ImmediateVis detaljer
AC/DC CONVERTER 48V 60WABC60-1048GAC/DC CONVERTER 48V 60W90 – 264VAC48V0 - ImmediateVis detaljer
AC/DC CONVERTER 15V 60WABC60-1015GAC/DC CONVERTER 15V 60W90 – 264VAC15V0 - ImmediateVis detaljer
AC/DC CONVERTER 24V 60WABC60-1024GAC/DC CONVERTER 24V 60W90 – 264VAC24V0 - ImmediateVis detaljer
AC/DC CONVERTER 12V 60WABC60-1012GAC/DC CONVERTER 12V 60W90 – 264VAC12V0 - ImmediateVis detaljer

MBC60 Series

BildeManufacturer Part NumberBeskrivelseSpenning - inngangSpenning - utgang 1Tilgjengelig antall Vis detaljer
AC/DC CONVERTER 24V 60WMBC60-1024G-2AC/DC CONVERTER 24V 60W90 – 264VAC24V32 - ImmediateVis detaljer
AC/DC CONVERTER 12V 60WMBC60-1012G-2AC/DC CONVERTER 12V 60W90 – 264VAC12V0 - ImmediateVis detaljer
AC/DC CNVT 3.3V 5.2V -12.8V 60WMBC60-3003G-2AC/DC CNVT 3.3V 5.2V -12.8V 60W90 – 264VAC3,3V0 - ImmediateVis detaljer
AC/DC CONVERTER 5.1V 60WMBC60-1005G-2AC/DC CONVERTER 5.1V 60W90 – 264VAC5,1V0 - ImmediateVis detaljer
AC/DC CONVERTER 15V 60WMBC60-1015G-2AC/DC CONVERTER 15V 60W90 – 264VAC15V0 - ImmediateVis detaljer
Published: 2016-06-16