High Inrush Time Delay 0603 SMD Fuses - 0ABB Series
Bel Fuse's 0ABB series high inrush time delay 0603 SMD fuses’ ceramic and glass constructed design is well-suited for automotive applications
Bel Fuse’s 0603 size surface mount fuses are constructed of ceramic and glass, giving excellent environment integrity for use in harsh environments. High inrush current withstand capability lends itself well to the protection of automotive applications.
- High inrush current withstand capability
- Small size, 0603 SMD
- Wide operating temperature range: -55°C to +150°C
- Current rating from 1 A to 8 A
- Ceramic and glass construction
- AEC-Q compliant
- Electronic devices
- Battery circuits
High Inrush Time Delay 0603 SMD Fuses - 0ABB Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0ABB-4000-TM | FUSE BOARD MOUNT 4A 32VDC 0603 | 9972 - Immediate | $9.81 | Vis detaljer |
![]() | ![]() | 0ABB-8000-TM | FUSE BOARD MOUNT 8A 32VDC 0603 | 8804 - Immediate | $9.81 | Vis detaljer |
![]() | ![]() | 0ABB-2000-TM | FUSE BOARD MOUNT 2A 32VDC 0603 | 10014 - Immediate | $9.81 | Vis detaljer |
![]() | ![]() | 0ABB-1500-TM | FUSE BOARD MOUNT 1.5A 32VDC 0603 | 3331 - Immediate | $9.81 | Vis detaljer |
![]() | ![]() | 0ABB-5000-TM | FUSE BOARD MOUNT 5A 32VDC 0603 | 2164 - Immediate | $9.04 | Vis detaljer |
![]() | ![]() | 0ABB-1000-TM | FUSE BOARD MOUNT 1A 32VDC 0603 | 23 - Immediate | $9.81 | Vis detaljer |
![]() | ![]() | 0ABB-7000-TM | FUSE BOARD MOUNT 7A 32VDC 0603 | 726 - Immediate | $9.81 | Vis detaljer |
![]() | ![]() | 0ABB-2500-TM | FUSE BOARD MOUNT 2.5A 32VDC 0603 | 9376 - Immediate | $9.81 | Vis detaljer |
![]() | ![]() | 0ABB-6000-TM | FUSE BOARD MOUNT 6A 32VDC 0603 | 448 - Immediate | $9.81 | Vis detaljer |
![]() | ![]() | 0ABB-3500-TM | FUSE BOARD MOUNT 3.5A 32VDC 0603 | 4080 - Immediate | $9.81 | Vis detaljer |
![]() | ![]() | 0ABB-3000-TM | FUSE BOARD MOUNT 3A 32VDC 0603 | 5464 - Immediate | $9.81 | Vis detaljer |