C1T Slow Blow Chip, Surge Tolerant, 1206 Size Fuse
Bel-Fuse offers the C1T series fuse
Bel Fuse now offers the C1T series of fuses from their line of thick film chip technology. It’s a 1206 case size, slow blow fuse also referred to as time-lag fuse, with improved surge tolerant properties. This is a low cost solution with UL, CSA, and CE approvals. It provides board level primary and secondary circuit protection in a wide variety of applications, including battery chargers, power supplies, modems, routers, consumer electronics, PoE, PoE+, backplane short circuit protection, and more.
- Slow blow
- Small size, 1206 SMD
- Current rating from 750 mA to 4 A
- Wide operating temperature range from -55°C to 125°C
- Tape and reel for automatic SMD placement
- Compatible with reflow and wave soldering
- RoHS 6 compliant (MSL=1)
- Halogen free
- Lead free
- Notebooks
- LCD monitors
- PC computers
- Office electronic equipment
- Industrial equipment
- Medical equipment
- POE, POE+
- LCD / LED monitors
- Power supplies
- LCD / LED TVs
- DC-DC Converters
C1T Slow Blow Chip, Surge Tolerant, 1206 Size Fuse
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0685T1000-01 | FUSE BRD MNT 1A 63VAC 63VDC 1206 | 221225 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | 0685T5000-01 | FUSE BRD MNT 5A 63VAC 63VDC 1206 | 38502 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | 0685T4000-01 | FUSE BRD MNT 4A 63VAC 63VDC 1206 | 38918 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | 0685T2000-01 | FUSE BRD MNT 2A 63VAC 63VDC 1206 | 137030 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | 0685T3500-01 | FUSE BRD MNT 3.5A 63VAC/VDC 1206 | 262 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | 0685T0750-01 | FUSE BRD MT 750MA 63VAC/VDC 1206 | 51138 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | 0685T1500-01 | FUSE BRD MNT 1.5A 63VAC/VDC 1206 | 14071 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | 0685T3000-01 | FUSE BRD MNT 3A 63VAC 63VDC 1206 | 35000 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | 0685T6000-01 | FUSE BRD MNT 6A 63VAC 63VDC 1206 | 12474 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | 0685T2500-01 | FUSE BRD MNT 2.5A 63VAC/VDC 1206 | 30964 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | 0685T7000-01 | FUSE BRD MNT 7A 63VAC 63VDC 1206 | 30174 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | 0685T1250-01 | FUSE BRD MT 1.25A 63VAC/VDC 1206 | 12330 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | 0685T8000-01 | FUSE BRD MNT 8A 63VAC 63VDC 1206 | 8034 - Immediate | $4.49 | Vis detaljer |