C1F Fast Acting Chip, Surge Tolerant, 1206 Size Fuse
Bel Fuse offers their C1F series fuse
Bel Fuse now offers the C1F series of fuses from their line of thick film chip technology. It’s a 1206 case size, fast acting fuse with improved surge tolerant properties. This is a low-cost solution with UL, CSA and CE approvals. It provides board-level primary and secondary circuit protection in a wide variety of applications, including battery chargers, power supplies, modems, routers, consumer electronics, PoE, PoE+, backplane short circuit protection, and more.
- Fast acting, with improved surge withstand performance
- Small size: 1206 SMD
- Current rating from 250 mA to 8 A, fuse marked with ampere code
- Wide operating temperature range from -55°C to 125°C
- Tape and reel for automatic SMD placement
- Compatible with reflow and wave soldering
- RoHS 6 compliant (MSL=1)
- Halogen Free
- Lead Free
- Notebooks
- LCD monitors
- PC computer
- Office electronic equipment
- Industrial equipment
- Medical equipment
- POE, POE+
- LCD / LED monitor
- Power supply
- LCD / LED TVs
- DC-DC converter
C1F Fast Acting Chip, Surge Tolerant, 1206 Size Fuse
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | C1F 2 | FUSE BRD MT 2A 125VAC 63VDC 1206 | 75266 - Immediate | $3.94 | Vis detaljer |
![]() | ![]() | C1F 8 | FUSE BRD MT 8A 125VAC 63VDC 1206 | 51125 - Immediate | $3.94 | Vis detaljer |
![]() | ![]() | C1F 3 | FUSE BRD MT 3A 125VAC 63VDC 1206 | 47882 - Immediate | $3.94 | Vis detaljer |
![]() | ![]() | C1F 5 | FUSE BRD MT 5A 125VAC 63VDC 1206 | 35489 - Immediate | $3.94 | Vis detaljer |
![]() | ![]() | C1F 1 | FUSE BRD MT 1A 125VAC 63VDC 1206 | 15649 - Immediate | $3.94 | Vis detaljer |
![]() | ![]() | C1F 250 | FUSE BRD MT 250MA 125VAC 63VDC | 16060 - Immediate | $4.04 | Vis detaljer |
![]() | ![]() | C1F 4 | FUSE BRD MT 4A 125VAC 63VDC 1206 | 36681 - Immediate | $3.94 | Vis detaljer |
![]() | ![]() | C1F 6 | FUSE BRD MT 6A 125VAC 63VDC 1206 | 15070 - Immediate | $3.94 | Vis detaljer |
![]() | ![]() | C1F 7 | FUSE BRD MT 7A 125VAC 63VDC 1206 | 16417 - Immediate | $3.94 | Vis detaljer |
![]() | ![]() | C1F 1.25 | FUSE BRD MT 1.25A 125VAC 63VDC | 2375 - Immediate | $3.94 | Vis detaljer |
![]() | ![]() | C1F 2.5 | FUSE BRD MT 2.5A 125VAC 63VDC | 10150 - Immediate | $3.94 | Vis detaljer |
![]() | ![]() | C1F 1.5 | FUSE BRD MT 1.5A 125VAC 63VDC | 6776 - Immediate | $3.94 | Vis detaljer |
![]() | ![]() | C1F 3.5 | FUSE BRD MT 3.5A 125VAC 63VDC | 4513 - Immediate | $3.94 | Vis detaljer |
![]() | ![]() | C1F 500 | FUSE BRD MT 500MA 125VAC 63VDC | 55273 - Immediate | $4.04 | Vis detaljer |
![]() | ![]() | C1F 750 | FUSE BRD MT 750MA 125VAC 63VDC | 44902 - Immediate | $4.04 | Vis detaljer |
![]() | ![]() | C1F 375 | FUSE BRD MT 375MA 125VAC 63VDC | 23145 - Immediate | $4.04 | Vis detaljer |