40W ABC/MBC Series Power Supplies

2” x 4” AC-DC open frame power supplies for industrial and medical applications from Bel Power

Image of Bel Power's ABC40 and MBC40 Series 40W Power SuppliesBel Power Solutions' ABC40 and MBC40 series of open-frame power supplies, with their wide universal 90 VAC to 264 VAC input range and high-power density, are available at 40W of output power and a variety of single and multiple output voltages.

The high-efficiency and high-power density of the ABC family ensures minimal power loss in end-use equipment, thereby facilitating higher reliability, easier thermal management, and meeting regulatory approvals for environmentally friendly end products. These power supplies are ideal for telecom, datacom, industrial equipment, and other applications.

The MBC series was designed to 3rd edition medical approvals and provides two times means of patient protection (MOPP) isolation for class I and class II installations. These medical power supplies are ideal for monitoring home health equipment as well as surgical devices.

Features
  • 40W convection cooled
  • 90 VAC to 264 VAC universal input
  • -20°C to 50°C full load operation
  • 4" x 2" x 1.2" (101.6 mm x 50.8 mm x 30.48 mm)
  • No minimum load required (single output models)
  • CE marked
  • No load power less than 0.3W
  • Class I and class II versions available
  • Conducted EMI EN 55022-B, FCC part 15 level B
  • ITE and medical safety agency approvals
  • RoHS-compliant

ABC40 Series - Industrial Power Supplies

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Vis detaljer
AC/DC CONVERTER 24V 40WABC40-1024GAC/DC CONVERTER 24V 40W0 - ImmediateVis detaljer
AC/DC CNVT 3.3V 5.2V -12.8V 40WABC40-3003GAC/DC CNVT 3.3V 5.2V -12.8V 40W0 - ImmediateVis detaljer
AC/DC CONVERTER 48V 40WABC40-1048GAC/DC CONVERTER 48V 40W0 - ImmediateVis detaljer
AC/DC CONVERTER 15V 40WABC40-1015GAC/DC CONVERTER 15V 40W0 - ImmediateVis detaljer
AC/DC CONVERTER 12V 42WABC40-1012GAC/DC CONVERTER 12V 42W0 - ImmediateVis detaljer

MBC40 Series - Medical Power Supplies

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Vis detaljer
AC/DC CONVERTER 24V 40WMBC40-1024G-2AC/DC CONVERTER 24V 40W87 - ImmediateVis detaljer
AC/DC CONVERTER 12V 40WMBC40-1012G-2AC/DC CONVERTER 12V 40W79 - ImmediateVis detaljer
AC/DC CNVRTR 5.2V 24V -12.8V 40WMBC40-3001G-2AC/DC CNVRTR 5.2V 24V -12.8V 40W0 - ImmediateVis detaljer
AC/DC CONVERTER 5.1V 40WMBC40-1005G-2AC/DC CONVERTER 5.1V 40W0 - ImmediateVis detaljer
AC/DC CONVERTER 15V 40WMBC40-1015G-2AC/DC CONVERTER 15V 40W0 - ImmediateVis detaljer

Input Connectors

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
CONN RCPT HSG 3POS 3.96MM0009503031CONN RCPT HSG 3POS 3.96MM18765 - Immediate$0.96Vis detaljer
CONN 18-24AWG CRIMP TIN0008500106CONN 18-24AWG CRIMP TIN169599 - Immediate$1.06Vis detaljer

Ground Tab

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
CONN QC RCPT 18-22AWG 0.2500190030001CONN QC RCPT 18-22AWG 0.25044675 - Immediate$3.46Vis detaljer

Output Connectors

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
CONN RCPT HSG 6POS 3.96MM647402-6CONN RCPT HSG 6POS 3.96MM1093 - Immediate$10.49Vis detaljer
CONN SOCKET 16AWG CRIMP GOLD647485-2CONN SOCKET 16AWG CRIMP GOLD8686 - Immediate$7.22Vis detaljer

Signal Connectors

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
CONN RCPT HSG 2POS 2.54MM0022012021CONN RCPT HSG 2POS 2.54MM46240 - Immediate$1.35Vis detaljer
CONN 22-30AWG CRIMP GOLD0008550102CONN 22-30AWG CRIMP GOLD538294 - Immediate$1.54Vis detaljer
Published: 2016-06-08