1206 High Inrush Fast-Acting SMD Fuse – 0685P Series
Bel Fuse's fast-acting fuse features improved surge withstand performance with broad amperage range
Bel Fuse's fast-acting fuse features improved surge withstand performance. The 0685P series of fuses is unique in its broad amperage range from 2 A through 50 A in a small 1206 package size. These fuses are designed for printers, scanners, servers, notebooks, and many more applications where high current ratings are becoming a requirement.
- UL Recognized (E20624)
- Amperage range: 2 A through 50 A
- Fast-acting with improved surge withstand performance
- Printers
- Scanners
- Servers
- PCs
- Notebooks
- Modems
- Displays
0685P High Inrush SMD Fuse
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0685P2000-01 | FUSE BRD MNT 2A 50VAC 63VDC 1206 | 10187 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | 0685P2500-01 | FUSE BRD MT 2.5A 50VAC 63VDC SMD | 445 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | 0685P3000-01 | FUSE BRD MNT 3A 50VAC 63VDC 1206 | 7005 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | 0685P9100-01 | FUSE BOARD MOUNT 10A 50VDC 1206 | 44819 - Immediate | $6.64 | Vis detaljer |
![]() | ![]() | 0685P9120-01 | FUSE BOARD MOUNT 12A 50VDC 1206 | 6312 - Immediate | $6.64 | Vis detaljer |
![]() | ![]() | 0685P9150-01 | FUSE BOARD MOUNT 15A 50VDC 1206 | 3409 - Immediate | $6.64 | Vis detaljer |
![]() | ![]() | 0685P9200-01 | FUSE BOARD MOUNT 20A 50VDC 1206 | 4495 - Immediate | $6.64 | Vis detaljer |
![]() | ![]() | 0685P3500-01 | FUSE BRD MT 3.5A 50VAC 63VDC SMD | 3072 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | 0685P4000-01 | FUSE BRD MNT 4A 50VAC 63VDC 1206 | 6215 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | 0685P5000-01 | FUSE BRD MNT 5A 50VAC 63VDC 1206 | 1958 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | 0685P6000-01 | FUSE BRD MNT 6A 50VAC 63VDC 1206 | 8839 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | 0685P7000-01 | FUSE BRD MNT 7A 50VAC 63VDC 1206 | 3372 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | 0685P8000-01 | FUSE BRD MNT 8A 50VAC 63VDC 1206 | 3810 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | 0685P9250-01 | FUSE BOARD MOUNT 25A 50VDC 1206 | 1653 - Immediate | $10.87 | Vis detaljer |
![]() | ![]() | 0685P9300-01 | FUSE BOARD MOUNT 30A 50VDC 1206 | 30544 - Immediate | $10.87 | Vis detaljer |
![]() | ![]() | 0685P9400-01 | FUSE BOARD MOUNT 40A 32VDC 1206 | 12083 - Immediate | $11.54 | Vis detaljer |
![]() | ![]() | 0685P9500-01 | FUSE BOARD MOUNT 50A 32VDC 1206 | 19332 - Immediate | $10.97 | Vis detaljer |