Fast Blow 350 V 3912 SMT Size Fuse – 0678D Series

Bel Fuse's square ceramic SMT fuses feature high voltage and high interrupting rating in a surface mount form factor

Image of Bel Fuse 0678D Series Fast Blow SMT FuseThe fast-acting 0678D series from Bel Fuse has an even higher voltage rating at 350 VAC and ultra-high interrupting ratings up to 2000 A at 125 VDC. Other D series features include current ratings from 500 mA to 5 A, wide operating temperature range from -55°C to +125°C, tape and reel for the auto-insert SMD process, RoHS compliance (with exemption 7a), compatibility with the +260°C IR Pb-free solder process, and are halogen-free (MSL=1).

Features Applications
  • UL Recognized (E20624)
  • High 350 VAC rating for entire series
  • 250 VDC / 125 VDC ratings in 500 mA through 5 A
  • High 100 A interrupting rating at 350 VAC
  • UL fast acting characteristics
  • POE
  • POE+
  • Power supplies

0678D Series Fast Blow SMT Fuse

BildeManufacturer Part NumberBeskrivelseNominell spenning - AC (vekselstrøm)ResponstidGodkjenningsbyråTilgjengelig antall PrisVis detaljer
FUSE BRD MNT 500MA 350VAC 250VDC0678D0500-02FUSE BRD MNT 500MA 350VAC 250VDC350 VHurtigblåsendeAEC-Q200, cURus3213 - Immediate$14.33Vis detaljer
FUSE BRD MT 1A 350VAC 250VDC SMD0678D1000-02FUSE BRD MT 1A 350VAC 250VDC SMD350 VHurtigblåsendeAEC-Q200, cURus178 - Immediate$14.33Vis detaljer
FUSE BRD MNT 3.15A 350VAC 125VDC0678D3150-02FUSE BRD MNT 3.15A 350VAC 125VDC350 VHurtigblåsendeAEC-Q200, cURus5018 - Immediate$14.33Vis detaljer
Published: 2018-07-17