0603C Fast Blow Fuses
Bel Fuse fuses are designed, approved, and comply with UL and CSA standards 248-14
Bel Fuse 0603C fast blow fuses are ceramic tube body cartridge fuses designed, approved, and comply with UL and CSA standards 248-14. These fuses offer a high cold resistance of 0.406 Ω compared to 0.155 Ω and a high maximum power dissipation of 0.65 W compared to 0.37 W. These differences in power mean that these fuses can handle more thermal energy without overheating. The differences in cold resistance mean that the fuses can maintain their structure, functionality, and performance, even under extreme cold conditions.
- Provides individual protection for components or internal circuits
- Meet UL and CSA standards 248-14
- Temperature range: -55°C to +125°C
- Bulk packing available
- 6.3 mm x 32 mm dimensions
- IEC-68-2-21 terminal strength
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
- Halogen-free
- Lead-free
- Industrial control
- Medical
- Consumer electronics
- Power supplies
- Battery chargers
- Monitors and adapters
- Appliances
0603C Fast Blow Fuses
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0603C1000-33 | FUSE CERAMIC 1A 250VAC 3AB 3AG | 855 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | 0603C1250-33 | FUSE CERM 1.25A 250VAC 3AB 3AG | 924 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | 0603C1600-33 | FUSE CERAMIC 1.6A 250VAC 3AB 3AG | 985 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | 0603C2000-33 | FUSE CERAMIC 2A 250VAC 3AB 3AG | 0 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | 0603C2500-33 | FUSE CERAMIC 2.5A 250VAC 3AB 3AG | 941 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | 0603C3000-33 | FUSE CERAMIC 3A 250VAC 3AB 3AG | 790 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | 0603C3500-33 | FUSE CERAMIC 3.5A 250VAC 3AB 3AG | 875 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | 0603C4000-33 | FUSE CERAMIC 4A 250VAC 3AB 3AG | 981 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | 0603C5000-33 | FUSE CERAMIC 5A 250VAC 3AB 3AG | 625 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | 0603C6000-33 | FUSE CERAMIC 6A 250VAC 3AB 3AG | 988 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | 0603C7000-33 | FUSE CERAMIC 7A 250VAC 3AB 3AG | 964 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | 0603C8000-33 | FUSE CERAMIC 8A 250VAC 3AB 3AG | 982 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | 0603C9100-33 | FUSE CERAMIC 10A 250VAC 3AB 3AG | 0 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | 0603C9120-33 | FUSE CERAMIC 12A 250VAC 3AB 3AG | 997 - Immediate | $16.45 | Vis detaljer |
![]() | ![]() | 0603C9150-33 | FUSE CERAMIC 15A 250VAC 3AB 3AG | 1235 - Immediate | $16.45 | Vis detaljer |
![]() | ![]() | 0603C9200-33 | FUSE CERAMIC 20A 250VAC 3AB 3AG | 720 - Immediate | $16.45 | Vis detaljer |