Elinx ESW100 Series, DIN-Rail Ethernet Switches

B+B SmartWorx's Elinx ESW100 series are designed to meet heavy-industrial environment requirements

Image of B+B SmartWorx's Elinx ESW100 SeriesDesigned to fit many applications, the ESW105 and ESW108 series from B+B SmartWorx are more than just an Ethernet switch with great low pricing. They are plug-and-play industrial Ethernet switches with an ultra-compact IP30 DIN-rail case, six-way mountable panel brackets, LEDs (for power, link, speed, and activity for each port), and 12 VDC to 36 VDC as well as 10 VAC to 24 VAC power inputs with removable terminal blocks. These DIN-rail Ethernet switches are perfect for any applications that require special protection from hash environments. 

61000-6-2 Level 3 Heavy Industrial Certification

For all its complicated nomenclature, this means that B+B SmartWorx's ESW-series switches meet a very high standard for immunity to the electrical fields generated by industrial equipment like motors, pumps, and relays.

Fiber Options

Choose fiber optic ports for long distance runs or applications requiring high noise immunity. Both multi- and single-mode fiber options are available with models that support 100BaseFX, LC factory installed fiber ports.

Features
  • Designed to meet (heavy) industrial environments, level 3, 61000-6-2 EMC certifications
  • Ultra-compact design: less than 1 inch wide
  • Shock and vibration tested
  • -10°C to 60°C (operating temperature)
  • LC single- and multi-mode fiber ports
  • Fiber distances are 2 km (multi-mode) and 20 km (single-mode)
  • 10/100M, full/half duplex, MDI/MDI-X (auto-negotiate)
  • 100% burn in testing
  • Redundant power inputs:
    • 12 VDC to 36 VDC
    • 10 VAC to 24 VAC
  • Supports IEEE 802.3, 802.3u, and 802.3x standards
  • Industrial IP30 rated DIN-rail case with six different panel-mount options
  • 2K MAC addresses
  • Broadcast storm control

Elinx ESW100 Series Switches

BildeManufacturer Part NumberBeskrivelseKobberporterTilgjengelig antall PrisVis detaljer
NETWORK SWITCH-UNMANAGED 5 PORTBB-ESW105NETWORK SWITCH-UNMANAGED 5 PORT50 - ImmediateSee Page for PricingVis detaljer
NETWORK SWITCH-UNMANAGED 5 PORTBB-ESW105-MLNETWORK SWITCH-UNMANAGED 5 PORT40 - ImmediateSee Page for PricingVis detaljer
NETWORK SWITCH-UNMANAGED 5 PORTBB-ESW105-SLNETWORK SWITCH-UNMANAGED 5 PORT40 - ImmediateSee Page for PricingVis detaljer
NETWORK SWITCH-UNMANAGED 8 PORTBB-ESW108NETWORK SWITCH-UNMANAGED 8 PORT80 - ImmediateSee Page for PricingVis detaljer
NETWORK SWITCH-UNMANAGED 8 PORTBB-ESW108-MLNETWORK SWITCH-UNMANAGED 8 PORT70 - ImmediateSee Page for PricingVis detaljer
NETWORK SWITCH-UNMANAGED 8 PORTBB-ESW108-SLNETWORK SWITCH-UNMANAGED 8 PORT70 - ImmediateSee Page for PricingVis detaljer
Published: 2016-08-03