B&B Electronics' balanced router LR77 v2 Libratum is an LTE, non-modular, wireless router. It features high-speed data rates of 100 Mbps, two Ethernet 10/100 ports, and dual-SIM failover capability for mission-critical applications. This router is particularly suited to the demands of the “Transaction Management” industry. This includes point-of-sale terminals, remote ATMs and vending terminals as well as a huge variety of intelligent remote monitoring and control applications in the transport, energy, and security sectors.
| Features |
|
- Two 10/100 Mbps Ethernet ports
- Dual-SIM failover
- Antenna Rx diversity
|
- Temperature up to 75°C
- Metal or plastic casing
|
| Applications |
|
- Transportation and security
- IT and communications
- Self-service terminals
|
- Energy and power industry
- Alarm and warning systems
|