Remote I/O Solutions
Optimize machine control systems with remote I/O solutions from Banner Engineering
Banner Engineering remote I/O blocks help machine builders optimize control system design, performance, and space efficiency with compact form factors, multi-protocol support, and on-board programmability. Additionally, these products offer features such as reduced wiring and costs associated with installation, integration, and diagnostics.
Banner multi-protocol Ethernet I/O blocks help optimize control system performance, support multiple industrial communication protocols, and give system designers incredible flexibility. The I/O blocks simplify setup and operation, making it easy for users to understand how their machines are performing. The blocks also support cloud connectivity and offer advanced programming capabilities.
Banner IO-Link masters allow the collection of factory data from IO-Link devices and send it directly to cloud systems, PLCs, SCADAs, and HMIs. Each IO-Link master can connect up to 2 or 4 IO-Link devices (model dependent).
Banner IO-Link hubs allow many discrete sensors and actuators to be connected to an IO-Link master via standard M12 cables. Each hub can connect up to 8 or 16 sensors or actuators (model dependent) via IO-Link. These solutions can be combined with Banner IO-Link Masters to transmit discrete IO to a higher-level control system.
Banner Modbus RTU I/O blocks allow multiple discrete and analog devices to connect to a Modbus or IO-Link network. They provide great interoperability and flexibility by being compatible with a wide range of hardware, regardless of the manufacturer or type.
Resources
- Multi-protocol Ethernet blocks
- Choose from blocks that function as IO-Link masters or Modbus RTU clients
- Advanced metrics and simplified programming
- IO-Link masters
- Scalable design to accommodate expanding production
- Seamless device replacement
- IO-Link hubs
- Consolidate IO-Link signals for real-time monitoring
- Easily add discrete sensors to IO-Link networks
- Modbus RTU I/O blocks
- Increased flexibility
- Advanced programmability
Multi-Protocol Ethernet Blocks
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DXMR90-X1 | IIOT. CONTROLLER, ETHERNET | 115 - Immediate | $5,491.56 | Vis detaljer |
![]() | ![]() | DXMR90-4K | DXMR90 IO-LINK MASTER/CONTROLLER | 23 - Immediate | $5,753.51 | Vis detaljer |
![]() | ![]() | DXMR110-8K | 8-PORT IO-LINK MASTER/CONTROLLER | 7 - Immediate | $6,511.29 | Vis detaljer |
I/O-Link Masters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DXMR90-4K | DXMR90 IO-LINK MASTER/CONTROLLER | 23 - Immediate | $5,753.51 | Vis detaljer |
![]() | ![]() | DXMR110-8K | 8-PORT IO-LINK MASTER/CONTROLLER | 7 - Immediate | $6,511.29 | Vis detaljer |
![]() | ![]() | R45C-2K-MQ | IO-LINK MASTER, SERIAL | 87 - Immediate | $2,703.68 | Vis detaljer |
![]() | ![]() | R90C-4K-MQ | IO-LINK MASTER, SERIAL | 3 - Immediate | $3,498.88 | Vis detaljer |
I/O-Link Hubs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | S15C-U-KQ | CONVERTER, ANALOG, IO-LINK, IIOT | 18 - Immediate | $1,019.73 | Vis detaljer |
![]() | ![]() | S15C-I-KQ | CONVERTER, ANALOG, IO-LINK | 58 - Immediate | $1,019.73 | Vis detaljer |
![]() | ![]() | S15C-U-MQ | CONVERTER, ANALOG, MODBUS, IIOT | 1 - Immediate | $1,019.73 | Vis detaljer |
![]() | ![]() | R45C-K-IQ | CONVERTER, ANALOG, IO-LINK | 1 - Immediate | $1,328.45 | Vis detaljer |
![]() | ![]() | R45C-K-UQ | CONVERTER, ANALOG, IO-LINK | 27 - Immediate | $1,328.45 | Vis detaljer |
![]() | ![]() | R45C-K-IIQ | CONVERTER, ANALOG, IO-LINK | 0 - Immediate | $1,225.54 | Vis detaljer |
![]() | ![]() | R45C-K-UUQ | CONVERTER, ANALOG, IO-LINK | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | R90C-4B21-KQ | IO-LINK HUB, DISCRETE | 6 - Immediate | $2,151.72 | Vis detaljer |
![]() | ![]() | R95C-8B21-KQ | IO-LINK HUB, 8-PORT, IO-LINK | 5 - Immediate | $3,162.09 | Vis detaljer |
![]() | ![]() | R95C-8UI-KQ | ANALOG IO-LINK HUB 8-PORT R95C | 2 - Immediate | $3,003.05 | Vis detaljer |
Modbus RTU I/O Blocks
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | S15C-I-MQ | CONVERTER, ANALOG, SERIAL | 7 - Immediate | $1,019.73 | Vis detaljer |
![]() | ![]() | S15C-U-MQ | CONVERTER, ANALOG, MODBUS, IIOT | 1 - Immediate | $1,019.73 | Vis detaljer |
![]() | ![]() | S15C-B22-MQ | CONVERTER, DISCRETE, SERIAL | 1 - Immediate | $1,019.73 | Vis detaljer |
![]() | ![]() | R45C-MII-IIQ | CONVERTER, MODBUS, ANALOG, R45C | 5 - Immediate | $2,011.39 | Vis detaljer |
![]() | ![]() | R45C-MUU-UUQ | CONVERTER, MODBUS, ANALOG, R45C | 5 - Immediate | $2,011.39 | Vis detaljer |
![]() | ![]() | R95C-8B21-MQ | 8-PORT DISCRETE MODBUS HUB | 1 - Immediate | $3,162.09 | Vis detaljer |
![]() | ![]() | R95C-8UI-MQ | 8-PORT ANALOG MODBUS HUB | 4 - Immediate | $3,003.05 | Vis detaljer |