Q4X Series Rugged All-Purpose Photoelectric Sensors
Banner Engineering's photoelectric sensors offer a reliable sensing range from as close as 25 mm to as far as 610 mm
Banner Engineering's Q4X analog sensor is a Class 1 laser CMOS measuring sensor. When the sensor is in run mode, the display shows the current measurement reading or corresponding analog output value. The size and location of the analog output window can be manually adjusted or the selected TEACH method can be performed. When the sensor is in setup mode, all standard operating parameters, including TEACH mode, analog slope, response time, and more can be adjusted or a factory reset can be performed
- Discrete, analog (0 V to 10 V or 4 mA to 20 mA), clear object, and IO-Link models available
- Q4X600 high-resolution models are available with analog output and an even higher excess gain to solve more applications
- Reliable sensing range from as close as 25 mm to as far as 610 mm
- Detects across a variety of target colors, materials, and surfaces based on the distance
- Dual-teach mode (intensity + distance) is ideal for error-proofing applications and enables clear object detection with no retro-reflector required
- Robust housing rated to IP69K with FDA-grade stainless-steel
- Easy setup with responsive buttons
- Rugged design resists mechanical impact, over tightening, and extreme vibration
Distance Measuring Q4X Series Photoelectric Sensors
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - utgangsforskjell (Typ) ved avstand | Utgangstype | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | Q4XTBLAF300-Q8 | SENSOR OPTICAL 3-30CM | - | - | 56 - Immediate | $5,443.45 | Vis detaljer |
![]() | ![]() | Q4XFKLAF310-Q8 | SENSOR OPTICAL 5-1200CM | - | - | 10 - Immediate | $6,070.63 | Vis detaljer |
![]() | ![]() | Q4XTKLAF600-Q8 | SENSOR OPTICAL 4-61CM | - | - | 121 - Immediate | $6,839.81 | Vis detaljer |
![]() | ![]() | Q4XTILAF500-Q8 | SENSOR OPTICAL 10-40CM ANALOG | - | Analog | 0 - Immediate | $7,987.67 | Vis detaljer |
![]() | ![]() | Q4XFKLAF610-Q8 | SENSOR OPTICAL 3-30CM | - | - | 17 - Immediate | $6,839.81 | Vis detaljer |
![]() | ![]() | Q4XTBLAF500-Q8 | SENSOR OPTICAL 4-8CM | - | - | 9 - Immediate | $6,449.30 | Vis detaljer |
![]() | ![]() | Q4XTULAF300-Q8 | SENSOR OPTICAL 4-11CM ANALOG | - | Analog | 30 - Immediate | $7,100.15 | Vis detaljer |
![]() | ![]() | Q4XTILAF300-Q8 | SENSOR OPTICAL 5-1200CM | - | - | 6 - Immediate | $7,100.15 | Vis detaljer |
![]() | ![]() | Q4XTULAF500-Q8 | SENSOR OPTICAL 4-31CM ANALOG | - | Analog | 18 - Immediate | $7,987.67 | Vis detaljer |
![]() | ![]() | Q4XFPLAF310-Q8 | SENSOR OPTICAL 3-50CM | - | - | 0 - Immediate | $5,549.95 | Vis detaljer |
![]() | ![]() | Q4XTBLAF100-Q8 | SENSOR OPTICAL 4-31CM | - | - | 3 - Immediate | $5,443.45 | Vis detaljer |
![]() | ![]() | Q4XTKLAF300-Q8 | SENSOR OPTICAL 3-30CM | - | - | 8 - Immediate | $5,952.29 | Vis detaljer |
![]() | ![]() | Q4XFILAF110-Q8 | SENSOR OPTICAL 10-40CM ANALOG | - | Analog | 9 - Immediate | $7,100.15 | Vis detaljer |
Photoelectric / Industrial Q4X Series Photoelectric Sensors
| Bilde | Manufacturer Part Number | Beskrivelse | Responstid | Forsyningsspenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | Q4XTILAF600-Q8 | PHOTO SEN 600MM 4-20MA | 500µs | 12V – 30V | 8 - Immediate | $6,551.76 | Vis detaljer |
![]() | ![]() | Q4XFILAF310-Q8 | LASER SEN 310MM PNP/NPN IO LINK | 500µs | 12V – 30V | 2 - Immediate | $7,100.15 | Vis detaljer |
![]() | ![]() | Q4XFULAF610-Q8 | PHOTO SEN 610MM 0-10V | 500µs | 12V – 30V | 0 - Immediate | $6,551.76 | Vis detaljer |
![]() | ![]() | Q4XTBCOD300-Q8 | PHOTO SEN CLEAR 300MM BIPOLAR | - | 10V – 30V | 3 - Immediate | $5,727.45 | Vis detaljer |
![]() | ![]() | Q4XTULAF600-Q8 | PHOTO SEN 600MM 0-10V | 500µs | 12V – 30V | 8 - Immediate | $6,551.76 | Vis detaljer |
![]() | ![]() | Q4XFILAF610-Q8 | PHOTO SEN 610MM 4-20MA | 500µs | 12V – 30V | 5 - Immediate | $6,551.76 | Vis detaljer |