6288 Series
The 6288 secure-lock ZIF series of KYOCERA AVX connectors addresses the concerns of reliability, particularly in automotive and medical applications
The 6288 Secure Lock ZIF Series of KYOCERA AVX connectors addresses the concerns of reliability, particularly in automotive and medical applications. The connectors are moulded to allow specially adapted FPC cables, giving advantages over standard FPC connectors. The moulding allows for a true fit and once the FFC or FPC is locked in place it is almost impossible to remove by accident.
Features
- Shaped FFC/FPC cable allows accurate positioning of cable in connector
- Once closed almost impossible for accidental removal
- Standard 0.5 mm pitch with gold flash finish for higher reliability soldering
Applications
- Automotive Audio/Visual Electronics
- Satellite Navigation Systems
- Any product with a display where reliability is a key issue
- LCD, PDP, Notebook Computer, HDD Audio Video
6288 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 046288008000846+ | CONN FFC BOTTOM 8POS 0.5MM R/A | 6297 - Immediate | $8.51 | Vis detaljer |
![]() | ![]() | 046288010000846+ | CONN FFC BOTTOM 10POS 0.5MM R/A | 10134 - Immediate | $7.48 | Vis detaljer |
![]() | ![]() | 046288012000846+ | CONN FFC BOTTOM 12POS 0.5MM R/A | 3842 - Immediate | $9.82 | Vis detaljer |
![]() | ![]() | 046288015000846+ | CONN FFC BOTTOM 15POS 0.5MM R/A | 7500 - Immediate | $10.85 | Vis detaljer |
![]() | ![]() | 046288016000846+ | CONN FFC BOTTOM 16POS 0.5MM R/A | 10538 - Immediate | $11.23 | Vis detaljer |
![]() | ![]() | 046288020000846+ | CONN FFC BOTTOM 20POS 0.5MM R/A | 7549 - Immediate | $10.29 | Vis detaljer |
![]() | ![]() | 046288024000846+ | CONN FFC BOTTOM 24POS 0.5MM R/A | 5011 - Immediate | $13.85 | Vis detaljer |
![]() | ![]() | 046288026000846+ | CONN FFC BOTTOM 26POS 0.5MM R/A | 4636 - Immediate | $14.50 | Vis detaljer |
![]() | ![]() | 046288030000846+ | CONN FFC BOTTOM 30POS 0.5MM R/A | 4647 - Immediate | $12.91 | Vis detaljer |
![]() | ![]() | 046288040000846+ | CONN FFC BOTTOM 40POS 0.5MM R/A | 0 - Immediate | $15.53 | Vis detaljer |
![]() | ![]() | 046288050000846+ | CONN FFC BOTTOM 50POS 0.5MM R/A | 25306 - Immediate | $12.16 | Vis detaljer |
![]() | ![]() | 046288055000846+ | CONN FFC BOTTOM 55POS 0.5MM R/A | 2000 - Immediate | $23.86 | Vis detaljer |
![]() | ![]() | 046288060000846+ | CONN FFC BOTTOM 60POS 0.5MM R/A | 9772 - Immediate | $22.08 | Vis detaljer |