1001013 Dedicated DECT NR+ Antenna
KYOCERA AVX’s antenna 1001013, now optimized for Nordic Semiconductor’s DECT NR+, allows for a smaller form factor application
KYOCERA AVX's antenna 1001013 is optimized for Nordic Semiconductor's DECT NR+, a cutting-edge technology employed in the newest Nordic DECT NR+ capable SiPs, such as nRF9161, nRF9131, and nRF9151. This antenna is a gateway to excellent efficiency, compactness, and reliability in IoT applications, from healthcare to smart grids. Engineered specifically for the 1880 MHz to 1930 MHz band, the 1001013 antenna provides exceptional performance without additional LTE bands, allowing for a smaller form factor application (based on the antenna footprint), perfectly suited for DECT NR+ exclusive applications.
DECT NR+ is the first non-cellular 5G standard driving a new age in IoT with its secure, standardized mesh networking for widespread device connectivity. It supports applications across industrial IoT, smart metering, and smart city infrastructures with its reliable dedicated spectrum, fostering a smart, interconnected future.
- 80% average efficiency
- Small form factor: 15.0 mm x 3.3 mm x 3.2 mm
- On/off ground: mounts on any surface
- Self-healing
- Decentralized
- Ultra-low latency
- Highly scalable
Resources
KYOCERA AVX’s Antenna 1001013
| Bilde | Manufacturer Part Number | Beskrivelse | RF-familie/standard | Frekvens (midten/bånd) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1001013 | RF ANT 2.4GHZ CHIP SOLDER SMD | 802,15,4, Bluetooth, WiFi | 2,4GHz | 10670 - Immediate | $14.31 | Vis detaljer |
![]() | ![]() | 1004795 | ANTENNA PCB, LTE J1381 | 802,15,4, mobilnett | 600MHz, 700MHz, 750MHz, 850MHz, 900MHz, 1,8GHz, 1,9GHz, 2,1GHz, 2,7GHz | 4654 - Immediate | $29.66 | Vis detaljer |
![]() | ![]() | P822601 | RF ANT 700MHZ/750MHZ FLAT BAR | Mobiltelefon | 700MHz, 750MHz, 850MHz, 900MHz, 1,8GHz, 1,9GHz, 2,1GHz, 2,7GHz | 4101 - Immediate | $32.37 | Vis detaljer |
![]() | ![]() | 1002289 | RF ANT 700MHZ/750MHZ FLAT PATCH | Mobiltelefon | 700MHz, 750MHz, 850MHz, 900MHz, 1,8GHz, 1,9GHz, 2,1GHz, 2,7GHz | 230 - Immediate | $37.89 | Vis detaljer |
Nordic Semiconductor’s DECT NR+
| Bilde | Manufacturer Part Number | Beskrivelse | Type | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | NRF9161-DK | EVAL BOARD FOR NRF9161 | Mobiltelefoni, GNSS (GPS) | 58 - Immediate | $1,486.18 | Vis detaljer | |
![]() | ![]() | NRF9161-LACA-R | IC RF TXRX+MCU CELL LTE-M/NB-IOT | TxRx kun | 0 - Immediate | $308.07 | Vis detaljer |
![]() | ![]() | NRF9161-LACA-R7 | IC RF TXRX+MCU CELL LTE-M/NB-IOT | TxRx kun | 647 - Immediate | $308.07 | Vis detaljer |