Ultra-Glide Arm Systems
Aven's ultra-glide arm stand provides smooth motion along its 23" arm, allowing for easy scanning
Aven's ultra-glide arm stand systems are ideal for inspecting parts over a large surface area. The ultra-glide arm stand provides smooth motion along its 23" arm, allowing for easy scanning. The stand features a 13.5" post with a safety collar and a heavy 10.5" x 15" base.
- Available in three system configurations:
- Cyclops USB + HDMI digital microscope with ultra-glide arm stand
- Cyclops HDMI digital microscope with ultra-glide arm stand
- Mighty cam autofocus and 32 GB SD Card + MACRO zoom lens with ultra-glide arm stand
- Stand features
- 23" gliding arm provides smooth horizontal movement
- Allows positioning of microscopes over large area
- Heavy duty all metal construction
- 13.5" post with safety collar
- Heavy 15" x 10.5" base assures stability and space
Ultra-Glide Arm Systems
| Bilde | Manufacturer Part Number | Beskrivelse | Skjermstil | Tilgjengelig antall | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 26700-400-556 | MICROSCOPE ULTRA-GLIDE ARM STAND | 22" HD LCD | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | 26700-401-556 | MICROSCOPE ULTRA-GLIDE ARM STAND | 22" HD LCD | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | 26700-257SD-556 | MIGHTY CAM ULTRA-GLIDE ARM STAND | 22" HD LCD | 0 - Immediate | See Page for Pricing | Vis detaljer |