SharpVue® PLUS/SharpVue XT Digital Inspection Systems

Aven’s SharpVue PLUS/SharpVue XT feature 30x optical magnification and DisplayPort and USB outputs

Image of Aven's SharpVue PLUS and SharpVue XT Digital Inspection Systems Aven's SharpVue PLUS and the SharpVue XT are two inspection systems built on the SharpVue legacy. The SharpVue PLUS combines cutting-edge technology with comfort and ease of use. The SharpVue XT has an innovative feature that allows users to upgrade their magnification or working distance as well as scan over larger objects.

SharpVue PLUS Features
  • 30x optical, up to 300x digital magnification
  • DisplayPort and USB outputs
  • Built-in LEDs with on/off switch
  • Fixed 11 inch working distance
  • Autofocus camera
  • Includes remote control for on-screen settings
SharpVue XT Features
  • 30x optical magnification
  • DisplayPort and USB outputs
  • Adjustable vertical and horizontal positioning
  • Capture instant images to USB storage with no computer required
  • 22 inch post stand with 11.5 inch x 17.7 inch base
  • Auto focus camera
  • Includes remote control for on-screen settings

SharpVue® PLUS Inspection System

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
SHARPVUE PLUS26700-136SHARPVUE PLUS1 - Immediate$53,924.87Vis detaljer

SharpVue XT Digital Inspection System

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
SHARPVUE XT26700-137SHARPVUE XT0 - Immediate$61,286.61Vis detaljer
Published: 2019-12-05