In-X Interchangeable Magnification Lamp

Aven's In-X magnification lamp allows for quick lens exchange with no tools required

Image of Aven Tools' In-X Interchangeable MagnificationAven’s patent-pending In-X magnification lamp offers a cutting-edge design. The lamp lenses are housed in rubberized rings, making it easy for users to change lamp magnification quickly and without tools. The lamp contains 64 SMD LEDs, a spring balanced arm, and touch-sensitive buttons. A 5 diopter lens is included with the lamp and interchangeable lenses (available separately) can provide up to 4.75x magnification. In-X package contents include the In-X magnifying lamp, heavy duty table clamp with a 2" opening, power supply, and 5 diopter lens. Each additional In-X lens include a protective hard case for safe storage when not in use. 

Features
  • Included 5 diopter lens (2.25 s magnification)
  • 100 V to 240 V and 50 Hz/60 Hz power supply
  • 36” max arm reach
  • 6,500 K LED color temperature
  • Additional lenses available

In-X Interchangeable Magnification

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
LAMP MAG 5-DIOPTER LED IN-X26501-LED-INXLAMP MAG 5-DIOPTER LED IN-X12 - Immediate
836 - Factory Stock
$2,150.06Vis detaljer
LENS FOR IN-X 5 DIOPTER26501-INX-RL5DLENS FOR IN-X 5 DIOPTER10 - Immediate
33 - Factory Stock
$675.00Vis detaljer
LENS FOR IN-X 8 DIOPTER26501-INX-RL8DLENS FOR IN-X 8 DIOPTER1 - Immediate
131 - Factory Stock
$786.31Vis detaljer
LENS FOR IN-X 12 DIOPTER26501-INX-RL12DLENS FOR IN-X 12 DIOPTER2 - Immediate
112 - Factory Stock
$781.21Vis detaljer
LENS FOR IN-X 15 DIOPTER26501-INX-RL15DLENS FOR IN-X 15 DIOPTER1 - Immediate
186 - Factory Stock
$892.81Vis detaljer
Published: 2018-09-26