Dual Gooseneck LED Task Light

Aven Tools’ dual gooseneck LED task light can be configured to add crucial illumination for countless applications

Image of Aven Tools' Dual Gooseneck LED Task LightDesigned for workshops, machining centers, warehouses, garages, science labs, factories, and home use, Aven Tools’ dual gooseneck LED task light is a highly versatile work light that can be configured to add crucial illumination for countless applications. This task light comes equipped with two 17 inch flexible goosenecks that easily bend to the required position, providing limitless positioning options.

Features
  • On/off button toggles between each lamp - use one lamp or both
  • Powerful, long lasting ultra-bright LEDs
  • Built-in heavy-duty 4 inch table clamp mounts to the side of any work bench
  • Dual magnetic bases attach to any magnetic surface
  • Focus rings on the LED lamps allow users to focus the lights as needed
  • Dual LEDs on flexible 17 inch goosenecks

Dual Gooseneck LED Task Light

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
LED ILLUMINATOR GOOSENECK LIGHTS26534LED ILLUMINATOR GOOSENECK LIGHTS0 - ImmediateSee Page for PricingVis detaljer
Published: 2018-03-12