Industrial-Grade SLC microSD/microSDHC Cards
ATP’s cards are available in a ruggedized system-in-package (SIP) for industrial environments
ATP's industrial-grade microSD/microSDHC cards are designed for mission-critical environments such as in the military, aerospace, aviation, medical, and automotive fields. These SLC NAND cards are ruggedized through a SIP manufacturing process allowing them to operate in the most demanding environments. Advanced firmware features and Flash management capabilities combined with ATP's proprietary mass-production level testing ensures industry-leading data integrity and reliability in a wide variety of applications.
- High-endurance and high-performance SLC NAND Flash
- Industrial-operating temperature: -40°C to +85°C
- Ruggedized SIP for industrial environments
- Waterproof/dustproof IP67 (IEC 60529)
- ESD-resistant
- Shock and vibe/salt atmosphere/bend and torque/solar radiation testing
- Advanced firmware features ensure data integrity in industrial environments
- AutoRefresh
- Autoscan
- PowerProtector Lite
- Advanced Flash management ensures device reliability
- Advanced wear-leveling algorithms
- Bad-block management
- Health monitoring (compatibility is platform dependent)
- Military/aerospace
- Aviation
- Medical
- Transportation
- Oil and gas
- Automobile IVI systems
- Navigation
- Automation
- Test and measurement
- Industrial PCs
- Surveillance
- Mobile computers
- IoT
- Casino gaming
Industrial Grade MicroSD/MicroSDHC Cards
| Bilde | Manufacturer Part Number | Beskrivelse | Hurtighet | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AF512UDI-ZAEXM | MEMORY CARD MICROSD 512MB SLC | - | 0 - Immediate | $161.57 | Vis detaljer |
![]() | ![]() | AF1GUDI-ZAEXM | MEMORY CARD MICROSD 1GB SLC | - | 158 - Immediate | $227.33 | Vis detaljer |
![]() | ![]() | AF2GUDI-ZAFXM | MEMORY CARD MICROSD 2GB SLC | - | 0 - Immediate | $398.44 | Vis detaljer |
![]() | ![]() | AF4GUDI-WACXM | MEMORY CARD MICROSD 4GB SLC | - | 0 - Immediate | $723.45 | Vis detaljer |
![]() | ![]() | AF8GUDI-WACXM | MEMORY CARD MICROSDHC 8GB SLC | - | 0 - Immediate | $2,135.72 | Vis detaljer |