ASM400S/BSM400S Power Supplies

Astrodyne ASM400S/BSM400S 400 W high-density power supplies with CF leakage operate over an input voltage range of 90 VAC to 264 VAC

Image of Astrodyne ASM/BSM400S Power SuppliesAstrodyne ASM (Class I input) and BSM (Class II input) 400 series open-frame power supplies are designed for medical and industrial applications. They operate over an input voltage range of 90 VAC to 264 VAC, produce 400 watts of regulated DC output power, and have 2 MOPP isolation and BF or CF leakage current.

These power supplies are certified to be compliant with the latest edition of the international medical safety standard, IEC 60601-1 3rd Edition, using the CB reporting scheme, and compliant with the collateral standard 60601-1-2 for EMC. The product label has the UL Recognized component marks for North America and the EU and CE marks.

Features
  • 400 watts forced air/200 watts natural convection
  • Output voltage options: 12 V, 15 V, 19.6 V, 24 V, 28 V, 36 V, 48 V, or 54 V nominal
  • Designated voltages will meet CF Class B EMC, Class I or II input
  • 48 V and 54 V models will meet CF Class A EMC, Class I or II input
  • Single output with 5 V auxiliary and 12 V fan output
  • Voltages from 12 V to 54 V
  • Universal 90 VAC to 264 VAC input, 50 Hz/60 Hz
  • Up to 19 W/inch3
  • -20°C to +40°C at full load with derating
  • High efficiency: 86% to 91%
  • AAMI ES60601-1: 2005 A1 2012, CSA 22.2 60601-1 2014
  • EN60601-1: 2006 3rd Edition A1 2013, CB Scheme IEC 60601-1: 2005 A1 2012
  • EN60601-1-2 Class B, EN55011/A1 Class B
  • 2 MOPP and Class 2 for home use medical applications
Published: 2024-10-30