Low-Cost Quick-Turn Adapters
Aries offers their low-cost, quick-turn, Correct-a-Chip® IC Adapters
Aries Electronics introduces a new line of low-cost, quick-turn, Correct-A-Chip IC Adapters for common IC devices. These adapters enable the user to transform (or adapt) standard SOIC, MSOP, TSSOP, or QFP packages into standard thru-hole DIP configurations for bread boarding and prototyping use.
Unlike the standard Aries Correct-A-Chip Adapters, these new items are designed for quick delivery and low cost. The adapters are fabricated from a 0.062" thick, FR-4, with ½-oz Cu traces. The pins are made from an Au-plated brass and are designed for operating temperatures of -55°C to +125°C.
Additional Data:
19000 Small Outline Prototyping Adapters
19001 QFP Prototyping Adapters
| Features and Benefits |
|
| General Specifications | |
|
|
Low-Cost Quick-Turn Adapters
| Bilde | Manufacturer Part Number | Beskrivelse | Tavletykkelse | Antall posisjoner | Avstand | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LCQT-SOT23-6 | SOCKET ADAPTER SOT-23 TO 6DIP | 0,062" (1,57mm) 1/16" | 6 | 0,100" (2,54mm) | 1701 - Immediate | $29.84 | Vis detaljer |
![]() | ![]() | LCQT-SOIC8-8 | SOCKET ADAPTER SOIC TO 8DIP | 0,062" (1,57mm) 1/16" | 8 | 0,100" (2,54mm) | 8018 - Immediate | $31.81 | Vis detaljer |
![]() | ![]() | LCQT-MSOP10 | SOCKET ADAPTER MSOP TO 10DIP | 0,062" (1,57mm) 1/16" | 10 | 0,100" (2,54mm) | 273 - Immediate | $33.21 | Vis detaljer |
![]() | ![]() | LCQT-SOIC14 | SOCKET ADAPTER SOIC TO 14DIP | 0,062" (1,57mm) 1/16" | 14 | 0,100" (2,54mm) | 132 - Immediate | $45.84 | Vis detaljer |
![]() | ![]() | LCQT-SOIC14W | SOCKET ADAPTER SOIC-W TO 14DIP | 0,062" (1,57mm) 1/16" | 14 | 0,100" (2,54mm) | 160 - Immediate | $45.84 | Vis detaljer |
![]() | ![]() | LCQT-TSSOP14 | SOCKET ADAPTER TSSOP TO 14DIP | 0,062" (1,57mm) 1/16" | 14 | 0,100" (2,54mm) | 3386 - Immediate | $39.95 | Vis detaljer |
![]() | ![]() | LCQT-SOIC16 | SOCKET ADAPTER SOIC TO 16DIP | 0,062" (1,57mm) 1/16" | 16 | 0,100" (2,54mm) | 194 - Immediate | $47.90 | Vis detaljer |
![]() | ![]() | LCQT-SOIC16W | SOCKET ADAPTER SOIC-W TO 16DIP | 0,062" (1,57mm) 1/16" | 16 | 0,100" (2,54mm) | 142 - Immediate | $47.90 | Vis detaljer |
![]() | ![]() | LCQT-TSSOP16 | SOCKET ADAPTER TSSOP TO 16DIP | 0,062" (1,57mm) 1/16" | 16 | 0,026" (0,65mm) | 527 - Immediate | $47.90 | Vis detaljer |
![]() | ![]() | LCQT-SSOP20 | SOCKET ADAPTER SSOP TO 20DIP | 0,062" (1,57mm) 1/16" | 20 | 0,100" (2,54mm) | 62 - Immediate | $64.93 | Vis detaljer |