Toggle Switch Sealing Boots
APM Hexseal presents silicone rubber sealing boots for toggle switches
APM's HEXSEAL® toggle switch boots are molded from a high tear-strength silicone rubber (other materials available for specific environments) and bonded to a built-in mounting nut. Each encloses the base of the protruding switch bushing and forms a watertight and dust-tight seal against the front panel surface. Designed to address harsh environmental conditions that can seriously reduce switch life and performance, HEXSEALS meet MIL-DTL-5423 specifications and are UL recognized components. These high-performance silicone rubber boots will operate in excess of 100,000 actuations in temperatures of -94°F to +400°F (-70°C to +204°C). They are IP66/68 rated, with many models to choose from including full toggle, half- toggle, armored and seals that will also suppress emi/rfi spurious signals. With a one-piece design, all types feature a molded- in hex mounting-nut, simplifying installation. They are used extensively in marine, medical, military, aviation, automation, instrumentation and construction equipment — including process and varied industrial plant applications. Made in the USA.
Toggle Switch Sealing Boots
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | N-5030R | TOGGLE FULL BOOT GRAY | 0 - Immediate | $37.15 | Vis detaljer |
![]() | ![]() | N5030S 1 | TOGGLE FULL BOOT GRAY | 1484 - Immediate | $35.69 | Vis detaljer |
![]() | ![]() | N5030L 17 | TOGGLE FULL BOOT BLACK | 1114 - Immediate | $40.98 | Vis detaljer |
![]() | ![]() | N1030 1 | TOGGLE FULL BOOT GRAY | 8716 - Immediate | $40.70 | Vis detaljer |
![]() | ![]() | N5032B 1 | TOGGLE HALF BOOT GRAY | 1301 - Immediate | $35.69 | Vis detaljer |
![]() | ![]() | N1030B | TOGGLE HALF BOOT GRAY | 9173 - Immediate | $30.21 | Vis detaljer |
![]() | ![]() | N1030 17 | TOGGLE FULL BOOT BLACK | 537 - Immediate | $30.21 | Vis detaljer |
![]() | ![]() | N1030B 160 ID BLACK | TOGGLE HALF BOOT BLACK | 58 - Immediate | $30.21 | Vis detaljer |
![]() | ![]() | C1132/20 SA5005 | TOGGLE HALF BOOT BLACK | 1604 - Immediate | $28.67 | Vis detaljer |
![]() | ![]() | IQ1030 2202 | TOGGLE FULL BOOT BLACK | 612 - Immediate | $48.97 | Vis detaljer |
![]() | ![]() | N5030 1 | TOGGLE FULL BOOT GRAY | 471 - Immediate | $44.83 | Vis detaljer |
![]() | ![]() | N5030L 1 | TOGGLE FULL BOOT GRAY | 950 - Immediate | $35.69 | Vis detaljer |
![]() | ![]() | C1131/28 | TOGGLE FULL BOOT BLACK | 3229 - Immediate | $28.67 | Vis detaljer |
![]() | ![]() | 1131/26 2501 | TOGGLE FULL BOOT GRAY | 1527 - Immediate | $34.15 | Vis detaljer |
![]() | ![]() | 50154 25 | TOGGLE FULL BOOT GRAY | 231 - Immediate | $34.15 | Vis detaljer |