Q12-7P/Q12-7F LED Indicators
APEM's half-inch LED indicators are a great replacement for any half-inch indicator currently on the market
APEM adds to its Q series of LED indicators with their panel-mount half-inch LED indicator. The half-inch Q series is an excellent replacement for any ½” indicator currently on the market using LED technology with reliable IP67 panel sealing. These hyperbright and superbright indicators can be supplied with solder lug/quick-connect terminals, PC pins, or with 200 mm wires. Integral resistors are included permitting direct circuit connections. The half-inch Q series is available in six LED colors, red, green, yellow, blue, white, and orange, as well as bicolor, tricolor, and flashing LEDs.
APEM Q series indicators are also offered with six power supply voltage options (6 VDC, 12 VDC, 24 VDC, 28 VDC, 110 VAC, and 220 VAC) and seven package sizes (6 mm, 8 mm, 12 mm, 14 mm, 16 mm, 19 mm, and 22 mm) with bright chrome, black, or satin gray bezel finishes as well as options including custom engraving, secret-until-lit, and stainless-steel bezels on select sizes.
The Q series LED indicators are well suited for a large number of applications including marine and industrial control panels, recreational and construction vehicles, and transportation and material handling equipment.
Q12-7P Q12-7F LED Indicators
| Bilde | Manufacturer Part Number | Beskrivelse | Linsefarge | Linsegjennomsiktighet | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | Q12-7P1CXXHR02E | LED PNL IND RED DIFF 8MM SLDR | Rød | Diffundert | 16 - Immediate | $162.88 | Vis detaljer |
![]() | ![]() | Q12-7P1CXXHR12E | LED PNL IND RED DIFF 8MM SLDR | Rød | Diffundert | 20 - Immediate | $179.06 | Vis detaljer |
![]() | ![]() | Q12-7P1CXXHG02E | LED PNL IND GREEN DIFF 8MM SLDR | Grønn | Diffundert | 121 - Immediate | $232.29 | Vis detaljer |
![]() | ![]() | Q12-7P1CXXHG12E | LED PNL IND GREEN DIFF 8MM SLDR | Grønn | Diffundert | 0 - Immediate | $244.92 | Vis detaljer |
![]() | ![]() | Q12-7P1CXXHY02E | LED PNL IND YELLOW DIFF 8MM SLDR | Gul | Diffundert | 17 - Immediate | $203.01 | Vis detaljer |
![]() | ![]() | Q12-7P1CXXHY12E | LED PNL IND YELLOW DIFF 8MM SLDR | Gul | Diffundert | 24 - Immediate | $217.60 | Vis detaljer |
![]() | ![]() | Q12-7P1CXXB02E | LED PNL IND BLUE DIFF 8MM SLDR | Blå | Diffundert | 0 - Immediate | $205.63 | Vis detaljer |
![]() | ![]() | Q12-7P1CXXB12E | LED PNL IND BLUE DIFF 8MM SLDR | Blå | Diffundert | 0 - Immediate | $158.54 | Vis detaljer |
![]() | ![]() | Q12-7P5BXXHR12E | LED PNL IND RED DIFF 8MM LEADS | Rød | Diffundert | 11 - Immediate | $287.49 | Vis detaljer |
![]() | ![]() | Q12-7P5BXXHG12E | LED PNL IND GREEN DIFF 8MM LEADS | Grønn | Diffundert | 52 - Immediate | $331.55 | Vis detaljer |
![]() | ![]() | Q12-7P5BXXHY12E | LED PNL IND YELLOW DIFF 8MM LDS | Gul | Diffundert | 0 - Immediate | $305.54 | Vis detaljer |
![]() | ![]() | Q12-7P5BXXB12E | LED PNL IND BLUE DIFF 8MM LEADS | Blå | Diffundert | 5 - Immediate | $308.07 | Vis detaljer |
![]() | ![]() | Q12-7F5BXXHR12E | LED PNL IND RED DIFF 8MM LEADS | Rød | Diffundert | 73 - Immediate | $269.25 | Vis detaljer |
![]() | ![]() | Q12-7F5BXXHG12E | LED PNL IND GREEN DIFF 8MM LEADS | Grønn | Diffundert | 48 - Immediate | $331.55 | Vis detaljer |
![]() | ![]() | Q12-7F5BXXHY12E | LED PNL IND YELLOW DIFF 8MM LDS | Gul | Diffundert | 0 - Immediate | $305.54 | Vis detaljer |
![]() | ![]() | Q12-7F5BXXB12E | LED PNL IND BLUE DIFF 8MM LEADS | Blå | Diffundert | 35 - Immediate | $308.07 | Vis detaljer |