Q10/14/16/19/22 Series RGBs
APEM's RGBs offer infinite color options
APEM's RGB LED indicators are controlled by pulse width modulation (PWM) and not always continuously powered (DC), which allows them to give off a multicolored appearance by using only three colors. Depending on the duty cycle of the PWM applied on each LED, users can modulate the corresponding brightness to create a truly unique color.
- Combined illumination with intense RGB light output
- Brighter illumination versus RYG option
- Rugged, compact, and panel sealed to IP67
- Wired connection only (pre-assembled harness available)
- Available in 10 mm, 14 mm, 16 mm, 19 mm, and 22 mm, flush and prominent
- 100,000 hours lifetime
Video
Q10/14/16/19/22 Series RGBs
| Bilde | Manufacturer Part Number | Beskrivelse | Panelutsparingsform | Linsestørrelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | Q14P5BZZRGB12ECA | LED PNL IND RGB DIFF WIRE LEADS | Rund | - | 143 - Immediate | $416.03 | Vis detaljer |
![]() | ![]() | Q14P5BZZRGB24ECA | LED PNL IND RGB DIFF WIRE LEADS | Rund | - | 195 - Immediate | $298.25 | Vis detaljer |
![]() | ![]() | Q10F5ANZZRGB12ECA | LED PNL IND RGB DIFF 7.80MM LDS | Rund | 7,80mm dia | 0 - Immediate | $418.37 | Vis detaljer |
![]() | ![]() | Q10F5ANZZRGB24ECA | LED PNL IND RGB DIFF 7.80MM LDS | Rund | 7,80mm dia | 0 - Immediate | $607.53 | Vis detaljer |
![]() | ![]() | Q10F5SZZRGB12ECA | LED PNL IND RGB DIFF 7.80MM LDS | Rund | 7,80mm dia | 285 - Immediate | $556.73 | Vis detaljer |
RGB LED Controller
| Bilde | Manufacturer Part Number | Beskrivelse | Til bruk med/relaterte produkter | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | LSTC12-4A-RGB-AS | RGB LED CONTROLLER | - | 1 - Immediate | $503.32 | Vis detaljer |