SBS®X-75A Sealed Waterproof Connector Series
Anderson Power's waterproof connectors come with two power contacts, up to four auxiliaries, and up to 5,000 mating cycles
Anderson Power's SBS®X-75A sealed waterproof connector series comes with two power contacts rated up to 135 A, with up to 4 auxiliaries, and the durability of up to 5,000 mating cycles. The IP68 weatherproof rating ensures that the connector will be free from water for up to 30 minutes at 6 feet in the mated condition, or with the use of covers in the unmated condition.
- Two power contacts and up to four signals rated to 135 A
- Rated to IP68 for ingress protection
- Positive latching to secure connection for vibration applications
- Operating temperature range: -20°C to +105°C
- 5,000 mating cycles
- Lawn and garden equipment
- Marine equipment
- Industrial/commercial power equipment
- Material handling/automation
- Agricultural/construction equipment
Plug Kits
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SBSX75A-PLUG-KIT-BLK | CONN HSG PLUG 2POS BLACK | 92 - Immediate | $202.52 | Vis detaljer |
![]() | ![]() | SBSX75A-PMPLUG-KIT-RED | CONN HSG PLUG 2POS RED | 0 - Immediate | $114.39 | Vis detaljer |
![]() | ![]() | SBSX75A-PMPLUG-KIT-BLU | CONN HSG PLUG 2POS BLUE | 0 - Immediate | $114.39 | Vis detaljer |
![]() | ![]() | SBSX75A-PMPLUG-KIT-BLK | CONN HSG PLUG 2POS BLACK | 9 - Immediate | $143.64 | Vis detaljer |
![]() | ![]() | SBSX75A-PMPLUG-KIT-GRA | CONN HSG PLUG 2POS GRAY | 0 - Immediate | $114.39 | Vis detaljer |
![]() | ![]() | SBSX75A-PLUG-KIT-GRA | CONN HSG PLUG 2POS GRAY | 0 - Immediate | $215.51 | Vis detaljer |
![]() | ![]() | SBSX75A-PLUG-KIT-RED | CONN HSG PLUG 2POS RED | 59 - Immediate | $215.51 | Vis detaljer |
![]() | ![]() | SBSX75A-PLUG-KIT-BLU | CONN HSG PLUG 2POS BLUE | 22 - Immediate | $215.51 | Vis detaljer |
Receptacle Kits
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SBSX75A-REC-KIT-RED | CONN HSG RCPT 2POS RED | 0 - Immediate | $122.75 | Vis detaljer |
![]() | ![]() | SBSX75A-REC-KIT-BLU | CONN HSG RCPT 2POS BLUE | 0 - Immediate | $122.75 | Vis detaljer |
![]() | ![]() | SBSX75A-REC-KIT-GRA | CONN HSG RCPT 2POS GRAY | 0 - Immediate | $122.75 | Vis detaljer |
![]() | ![]() | SBSX75A-PMREC-KIT-BLU | CONN HSG RCPT 2POS BLUE | 19 - Immediate | $148.74 | Vis detaljer |
![]() | ![]() | SBSX75A-PMREC-KIT-GRA | CONN HSG RCPT 2POS GRAY | 13 - Immediate | $148.74 | Vis detaljer |
![]() | ![]() | SBSX75A-PMREC-KIT-BLK | CONN HSG RCPT 2POS BLACK | 120 - Immediate | $148.74 | Vis detaljer |
![]() | ![]() | SBSX75A-PMREC-KIT-RED | CONN HSG RCPT 2POS RED | 61 - Immediate | $148.74 | Vis detaljer |
![]() | ![]() | SBSX75A-REC-KIT-BLK | CONN HSG RCPT 2POS BLACK | 166 - Immediate | $154.13 | Vis detaljer |
Signal Housings
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2-8840P1 | CONN HSG 1POS RED | 0 - Immediate | $6.98 | Vis detaljer |
![]() | ![]() | 2-8840P4 | CONN HSG 1POS BLACK | 11 - Immediate | $10.20 | Vis detaljer |
![]() | ![]() | 2-8840P3 | CONN HSG 1POS GRAY | 0 - Immediate | $6.98 | Vis detaljer |
![]() | ![]() | 2-8840P2 | CONN HSG 1POS BLUE | 0 - Immediate | $6.98 | Vis detaljer |
Signal Contacts
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PM16P1620S30 | CONTACT PIN 16-20AWG STD 7.7MM | 2822 - Immediate | $21.36 | Vis detaljer |
![]() | ![]() | PM16P2024S30 | CONTACT PIN 20-24AWG STD 7.7MM | 3969 - Immediate | $22.61 | Vis detaljer |
![]() | ![]() | PM16S1620S32 | CONTACT SOCKET 16-20AWG | 0 - Immediate | $21.07 | Vis detaljer |
![]() | ![]() | PM16S2024S32 | CONTACT SOCKET 20-24AWG | 1586 - Immediate | $20.88 | Vis detaljer |
Grommets
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | J-310-180 | GROMMET, JACKETED WIRE, .31-.34" | 0 - Immediate | $17.06 | Vis detaljer |
![]() | ![]() | J-150-320 | GROMMET, JACKETED WIRE, .15-.18" | 0 - Immediate | $17.06 | Vis detaljer |
![]() | ![]() | J-310-410 | GROMMET, JACKETED WIRE, .31-.34" | 0 - Immediate | $17.06 | Vis detaljer |
![]() | ![]() | J-310-380 | GROMMET, JACKETED WIRE, .31-.34" | 0 - Immediate | $17.06 | Vis detaljer |
![]() | ![]() | J-150-150 | GROMMET, JACKETED WIRE, .15-.18" | 0 - Immediate | $17.06 | Vis detaljer |
![]() | ![]() | J-240-350 | GROMMET, JACKETED WIRE, .24-.27" | 0 - Immediate | $17.06 | Vis detaljer |
![]() | ![]() | J-240-410 | GROMMET, JACKETED WIRE, .24-.27" | 91 - Immediate | $25.98 | Vis detaljer |
![]() | ![]() | J-310-150 | GROMMET, JACKETED WIRE, .31-.34" | 0 - Immediate | $17.06 | Vis detaljer |
Accessories
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SBSX75A-PLUG-COVER | SBSX-75A PLUG COVER ASSEMBLY | 84 - Immediate | $37.71 | Vis detaljer |
![]() | ![]() | 108G1 | SBSX-75A PANEL MOUNT HARDWARE KI | 0 - Immediate | $27.53 | Vis detaljer |
![]() | ![]() | SBSX75A-PMREC-COVER | SBSX-75A PANEL MOUNT RECEPTACLE | 118 - Immediate | $69.46 | Vis detaljer |
![]() | ![]() | SBSX75A-REC-COVER | SBSX-75A RECEPTACLE COVER ASSEMB | 215 - Immediate | $69.46 | Vis detaljer |
![]() | ![]() | 2-8841P1 | SBSX-75A CABLE CLAMP | 1801 - Immediate | $16.64 | Vis detaljer |