HMC890/HMC891/HMC892 Tunable Band-Pass Filters
Analog Devices' radio frequency (RF) and microwave devices for test, measurement, and industrial equipment
ADI's HMC890, HMC891, and HMC892 are monolithic microwave integrated circuit (MMIC), band-pass filters. These band-pass filters have excellent microphonics due to the monolithic design and provide a dynamically adjustable solution in advanced communications applications. This tunable filter can be used as a smaller alternative to physically large switched filter banks and cavity tuned filters.
The HMC890 features a user selectable pass-band frequency that has a dB filter bandwidth that is approximately 10%. The ≥20 dB filter bandwidth is approximately 30%. The center frequency can vary between 1.0 GHz and 1.9 GHz by applying an analog tuning voltage between 0 V and 14 V. This tunable filter can be used as a much smaller alternative to physically large switched filter banks and cavity tuned filters. The HMC891 has a 3 dB filter bandwidth and is approximately 9%, and the 20 dB filter bandwidth is approximately 23%. The center frequency (fCENTER) can be varied between 1.95 GHz and 3.4 GHz by applying an analog tune voltage between 0 V and 14 V. The HMC892 has a 3 dB filter bandwidth that is approximately 8.7%. The 20 dB filter bandwidth is approximately 23.8%. The center frequency can be varied between 3.45 GHz and 6.25 GHz by applying an analog tuning voltage between 0 V and 14 V. The HMC890, HMC891, and HMC892 are perfect for test, measurement, and industrial equipment.
- Frequency – cutoff or center
- 1 GHz to 1.9 GHz
- 1.95 GHz to 3.4 GHz
- 3.45 GHz to 6.25 GHz
- Amplitude settling time: 200 ns
- Excellent wideband rejection: ≥30 dB
- Single-chip replacement for mechanically tuned designs
- 32-lead, 5 mm x 5 mm, RoHS compliant LFCSP package
- Industrial
- Medical equipment
- Test and measurement equipment
- Radar satellite communications (SATCOM)
Functional Block Diagram
Eval Boards
| Bilde | Manufacturer Part Number | Beskrivelse | Primære attributter | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EV1HMC890ALP5 | EVAL BOARD FOR HMC890ALP5E | Avstembar | 1 - Immediate | $7,418.21 | Vis detaljer |
![]() | ![]() | EV1HMC891ALP5 | EVAL BOARD FOR HMC891ALP5E | Avstembar | 1 - Immediate | $7,418.21 | Vis detaljer |
![]() | ![]() | EV1HMC892ALP5 | EVAL BOARD FOR HMC892ALP5E | Avstembar | 1 - Immediate | $7,418.21 | Vis detaljer |
![]() | ![]() | 129736-HMC895LP4E | EVAL BOARD FOR HMC895LP4E | Avstembar | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 128531-HMC894LP5E | EVAL BOARD FOR HMC894LP5E | Avstembar | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 128531-HMC890LP5E | EVAL BOARD FOR HMC890LP5E | Avstembar | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 128531-HMC891LP5E | EVAL BOARD FOR HMC891LP5E | Avstembar | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 128531-HMC892LP5E | EVAL BOARD FOR HMC892LP5E | Avstembar | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 128531-HMC893LP5E | EVAL BOARD FOR HMC893LP5E | Avstembar | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 131086-HMC897LP4E | EVAL BOARD FOR HMC897LP4E | Avstembar | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 131087-HMC899LP4E | EVAL BOARD FOR HMC899LP4E | Avstembar | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 131086-HMC898LP4E | EVAL BOARD FOR HMC898LP4E | Avstembar | 0 - Immediate | See Page for Pricing | Vis detaljer |
HMC890/HMC891/HMC892 Tunable Band-Pass Filters
| Bilde | Manufacturer Part Number | Beskrivelse | Antall filtre | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | HMC891ALP5E | IC FILTER BAND PASS 32LFCSP | 1 | 86 - Immediate | $1,733.76 | Vis detaljer |
![]() | ![]() | HMC890ALP5E | IC FILTER 1-1.9GHZ BAND 32LFCSP | 1 | 5 - Immediate | $1,733.76 | Vis detaljer |
![]() | ![]() | HMC892ALP5E | IC FILTER BAND PASS 32LFCSP | 1 | 479 - Immediate | $1,733.76 | Vis detaljer |