ADM7154/ADM7155 600 mA, Ultra-low Noise, High PSRR, RF Linear Regulator
Analog Devices introduces a compact linear regulator while providing excellent thermal performance
ADI's ADM7154 / ADM7155 are ultra-low noise low dropout (LDO) regulators for radio frequency (RF) signal devices. The ADM7154 / ADM7155 operate from 2.3 V to 5.5 V, provide up to 600 mA of output current, and support output voltages from 1.2 V to 3.3 V.
The LDOs achieve an output noise spectral density (NSD) of 1.5 nV / √Hz above 100 kHz, which significantly reduces voltage controlled oscillator (VCO) phase noise in point-to-point microwave radios, satellite communications, defense electronics, and other wideband applications.
- Power supply rejection ration (PSRR)
- 90 dB from 1 kHz to 100 kHz
- 58 dB at 1 MHz
- VIN = 3.8 V, VOUT = 3.3 V at 600 mA
- 8-lead LFCSP and 8-lead SOIC packages
- VIN range: 2.3 V to 5.5 V
- IOUT max: 600 mA
- Fixed / adjustable output voltage range: 1.2 V to 3.3 V
- Low noise (CBYP = 1 µF)
- 0.9 µVRMS total integrated noise from 100 Hz to 100 kHz
- 1.6 µVRMS total integrated noise from 10 Hz to 100 kHz
- Regulated power noise sensitive applications
- RF mixers, phase-locked loops(PLLs)
- Voltage controlled oscillators(VCOs)
- PLLs with integrated VCOs
- Backhaul and microwave links
- Communications and infrastructure
- Cable digital-to-analog converter (DAC) drivers
ADM7154/ADM7155 Evaluation Boards
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADM7154RD-1.8EVALZ | EVAL BOARD FOR ADM7154 | 1 - Immediate | $539.64 | Vis detaljer |
![]() | ![]() | ADM7154CP-3.3EVALZ | EVAL BOARD FOR ADM7154 | 1 - Immediate | $592.20 | Vis detaljer |
![]() | ![]() | ADM7155CP-02-EVALZ | EVAL BOARD FOR ADM7155 | 1 - Immediate | $592.20 | Vis detaljer |
ADM7154/ADM7155 Linear Regulators
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ADM7154ACPZ-1.2-R7 | IC REG LIN 1.2V 600MA 8-LFCSP-WD | 1077 - Immediate | $84.53 | Vis detaljer |
![]() | ![]() | ADM7154ACPZ-1.8-R7 | IC REG LIN 1.8V 600MA 8-LFCSP-WD | 3027 - Immediate | $84.53 | Vis detaljer |
![]() | ![]() | ADM7154ACPZ-2.5-R7 | IC REG LIN 2.5V 600MA 8-LFCSP-WD | 6210 - Immediate | $84.53 | Vis detaljer |
![]() | ![]() | ADM7154ACPZ-2.8-R7 | IC REG LIN 2.8V 600MA 8-LFCSP-WD | 1531 - Immediate | $84.53 | Vis detaljer |
![]() | ![]() | ADM7154ACPZ-3.0-R7 | IC REG LIN 3V 600MA 8-LFCSP-WD | 193 - Immediate | $84.53 | Vis detaljer |
![]() | ![]() | ADM7154ACPZ-3.3-R7 | IC REG LIN 3.3V 600MA 8-LFCSP-WD | 7535 - Immediate | $84.53 | Vis detaljer |
![]() | ![]() | ADM7154ARDZ-1.2-R7 | IC REG LIN 1.2V 600MA 8-SOIC-EP | 376 - Immediate | $88.35 | Vis detaljer |
![]() | ![]() | ADM7154ARDZ-1.8-R7 | IC REG LIN 1.8V 600MA 8-SOIC-EP | 962 - Immediate | $88.35 | Vis detaljer |
![]() | ![]() | ADM7154ARDZ-2.5-R7 | IC REG LIN 2.5V 600MA 8-SOIC-EP | 350 - Immediate | $88.35 | Vis detaljer |
![]() | ![]() | ADM7154ARDZ-2.8-R7 | IC REG LIN 2.8V 600MA 8-SOIC-EP | 1000 - Immediate | $88.35 | Vis detaljer |
![]() | ![]() | ADM7154ARDZ-3.0-R7 | IC REG LINEAR 3V 600MA 8-SOIC-EP | 965 - Immediate | $88.35 | Vis detaljer |
![]() | ![]() | ADM7154ARDZ-3.3-R7 | IC REG LIN 3.3V 600MA 8-SOIC-EP | 1092 - Immediate | $88.35 | Vis detaljer |
![]() | ![]() | ADM7155ACPZ-01-R7 | IC REG LIN POS ADJ 600MA 8LFCSP | 1351 - Immediate | $84.53 | Vis detaljer |
![]() | ![]() | ADM7155ACPZ-02-R7 | IC REG LIN POS ADJ 600MA 8LFCSP | 2046 - Immediate | $84.53 | Vis detaljer |
![]() | ![]() | ADM7155ACPZ-03-R7 | IC REG LIN POS ADJ 600MA 8LFCSP | 3068 - Immediate | $84.53 | Vis detaljer |
![]() | ![]() | ADM7155ACPZ-04-R7 | IC REG LIN POS ADJ 600MA 8LFCSP | 5013 - Immediate | $84.53 | Vis detaljer |
![]() | ![]() | ADM7155ARDZ-01-R7 | IC REG LIN POS ADJ 600MA 8-SOIC | 26 - Immediate | $88.35 | Vis detaljer |
![]() | ![]() | ADM7155ARDZ-02-R7 | IC REG LIN POS ADJ 600MA 8-SOIC | 706 - Immediate | $88.35 | Vis detaljer |
![]() | ![]() | ADM7155ARDZ-03-R7 | IC REG LIN POS ADJ 600MA 8-SOIC | 963 - Immediate | $88.35 | Vis detaljer |
![]() | ![]() | ADM7155ARDZ-04-R7 | IC REG LIN POS ADJ 600MA 8-SOIC | 2095 - Immediate | $88.35 | Vis detaljer |