ADL6012 Broadband Envelope Detector
Analog Devices' ADL6012 broadband envelope detector operates from 2 GHz to 67 GHz
ADI's ADL6012 is a versatile broadband envelope detector that operates from 2 GHz to 67 GHz. The combination of a wide 500 MHz envelope bandwidth and a fast 0.6 ns rise time makes the device suitable for a wide range of applications, including wideband envelope tracking, transmitter local oscillator (LO) leakage corrections, and high-resolution pulse (radar) detection.
Block Diagrams and Graphs
Features
- Schottky power detector up to 67 GHz, no other Schottky detector is currently available operating above 44 GHz; alternatives have a much larger solution footprint, are not wideband, and offer lower performance
- Fast response: 0.6 ns/1.1 ns rise/fall time. Suitable for fast pulse detection and wideband envelope detection
- ±1 dB flat frequency response up to 43 GHz; enables accurate measurement of very broadband signals and minimizes the need for calibration
- Aerospace and defense: military radios and SatCom equipment, short-range radar receivers
- Instrumentation and measurement: ATE, BER testers, oscilloscopes, signal generators
- Communications: point-to-point radios
Evaluation Board
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADL6012-EVALZ | EVAL BOARD | 15 - Immediate | $7,463.28 | Vis detaljer |
ADL6012 Broadband Envelope Detector
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADL6012SCPZN | 40GHZ FREQUENCY | 24 - Immediate | $1,892.86 | Vis detaljer |
![]() | ![]() | ADL6012ACPZN | 40GHZ FREQUENCY | 158 - Immediate | $1,017.48 | Vis detaljer |