InstaBend™ 086 Flexible RF Cable Assemblies
Amphenol Times Microwave’s RF cable assemblies are designed to fit and connect where others can’t
Amphenol Times Microwave’s InstaBend 086 flexible RF cable assemblies are designed to fit and connect where others cant, helping solve challenges for interconnects between RF circuit boards, modules, backplanes,
and enclosure panels. The cable can be bent very closely behind the connector, minimizing footprint, saving space, and simplifying cable routing. These preassembled units eliminate the need for conventional, bulky add-ons to
protect the cable-connector junction since it is incorporated into the connector design. InstaBend 086 features 90° torque resistance, highly stable VSWR, and a ruggedized back end. Constructed with silver-plated
copper-clad steel center conductor and braided inner and outer shielding, these InstaBend assemblies allow low-profile bending and a minimum bend radius of 0.25 inches (6.36 mm). The maximum frequency is 50 GHz.
- Extreme bending from the back of the connector for minimal footprint
- 90º torque resistance
- Highly stable VSWR
- Ruggedized backend
- Diameter: 2.67 mm
- Minimum bend radius: 6.35 mm
- Maximum frequency: 50 GHz
- Maximum operating voltage: 100 VAC(RMS)
- 95.1 pF/m capacitance
- 4.76 ns/m delay
- -90 dBc shielding
InstaBend 086 Flexible RF Cable Assemblies
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IB086-KMKM-10.0IN | COAX CBL 2.92MM TO 2.92MM 10" | 12 - Immediate | $1,013.36 | Vis detaljer |
![]() | ![]() | IB086-SMSM-8.0IN | COAX CABLE SMA TO SMA 8" | 0 - Immediate | $741.57 | Vis detaljer |
![]() | ![]() | IB086-SMSMPF-12.0IN | COAX CBL SMA TO SMP 12" | 3 - Immediate | $1,045.59 | Vis detaljer |
![]() | ![]() | IB086-KMKM-8.0IN | COAX CBL 2.92MM TO 2.92MM 8" | 8 - Immediate | $960.64 | Vis detaljer |
![]() | ![]() | IB086-SMSMPF-6.0IN | COAX CABLE SMA TO SMP 6" | 10 - Immediate | $872.90 | Vis detaljer |
![]() | ![]() | IB086-SMSM-12.0I | COAX CBL SMA TO SMA 12" | 55 - Immediate | $816.81 | Vis detaljer |
![]() | ![]() | IB086-SMSMPF-8.0I | COAX CABLE SMA TO SMP 8" | 3 - Immediate | $913.11 | Vis detaljer |
![]() | ![]() | IB086-KMKM-6.0IN | COAX CBL 2.92MM TO 2.92MM 6" | 4 - Immediate | $954.38 | Vis detaljer |
![]() | ![]() | IB086-SMSMPF-10.0IN | COAX CBL SMA TO SMP 10" | 8 - Immediate | $688.46 | Vis detaljer |
![]() | ![]() | IB086-SMSM-10.0IN | COAX CBL SMA TO SMA 10" | 12 - Immediate | $860.20 | Vis detaljer |
![]() | ![]() | IB086-KMKM-12.0IN | COAX CBL 2.92MM TO 2.92MM 12" | 0 - Immediate | $973.43 | Vis detaljer |