Clarity™ Series Test Cables
Amphenol Times Microwave Systems’ cables feature steel torque, crush, and overbend protection
Amphenol Times Microwave Systems’ Clarity series of 18 GHz, 26.5 GHz, and 40 GHz coax test cables boasts steel torque, crush, and overbend protection with abrasion resistance while not compromising flexibility. The cable is ultra-stable through 40 GHz with exceptionally low attenuation. The design includes an ergonomic injection molded strain relief and Times’ SureGrip™ coupling nut to significantly improve the user’s everyday experience. Clarity is appropriate for use as VNA test port extension, R&D lab, production test, or system interconnect cables.
- RF stability with flexure
- Broad frequency response
- Ruggedness and durability
- Wide temperature range
- Crush and kink resistant
- Torque resistant
- Connector retention
- Low attenuation
- Flexibility
- Ergonomic designs
- Research and development labs
- VNA test port extension cables
- Scalar analyzers
- High volume production test
- System level RF connection
- Test rack interconnect
- Bench or portable test equipment
- Antenna ranges
- Anechoic chambers
- RF module testing
Clarity Series Test Cables
| Bilde | Manufacturer Part Number | Beskrivelse | 1. kontakt | Kjønn 1. kontakt | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CLU18-SMSM-03.00F | COAX CBL SMA TO SMA 36" | SMA-plugg | Hann | 0 - Immediate | $3,334.25 | Vis detaljer |
![]() | ![]() | CLU18-SMNM-03.00F | COAX CBL SMA TO N-TYPE 36" | SMA-plugg | Hann | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CLU40-KMKM-02.00F | COAX CBL 2.92MM TO 2.92MM 24" | 2,92mm plugg | Hann | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CLU26-SMSM-03.00F | COAX CBL SMA TO SMA 36" | SMA-plugg | Hann | 0 - Immediate | $3,673.70 | Vis detaljer |
![]() | ![]() | CLU18-NMNM-04.00F | COAX CBL N-TYPE TO N-TYPE 4' | N-Type-plugg | Hann | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CLU40-KMKF-02.50F | COAX CBL 2.92MM TO 2.92MM 30" | 2,92mm uttak | Hunn | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CLU40-KMKM-02.50F | COAX CBL 2.92MM TO 2.92MM 30" | 2,92mm plugg | Hann | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CLU26-SMSM-04.00F | COAX CABLE SMA TO SMA 4' | SMA-plugg | Hann | 0 - Immediate | $4,557.66 | Vis detaljer |
![]() | ![]() | CLU40-KMKF-02.00F | COAX CBL 2.92MM TO 2.92MM 24" | 2,92mm uttak | Hunn | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CLS18-SMSM-03.00F | COAX CBL SMA TO SMA 36" | SMA-plugg | Hann | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CLS26-SMSM-03.00F | COAX CBL SMA TO SMA 36" | SMA-plugg | Hann | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CLS18-NMNM-04.00F | COAX CBL N-TYPE TO N-TYPE 4' | N-Type-plugg | Hann | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CLS40-KMKM-02.00F | COAX CBL 2.92MM TO 2.92MM 24" | 2,92mm plugg | Hann | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CLS26-SMSM-04.00F | COAX CABLE SMA TO SMA 4' | SMA-plugg | Hann | 1 - Immediate | $5,533.31 | Vis detaljer |
![]() | ![]() | CLS40-KMKM-02.50F | COAX CBL 2.92MM TO 2.92MM 30" | 2,92mm plugg | Hann | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CLS40-KMKF-02.50F | COAX CBL 2.92MM TO 2.92MM 30" | 2,92mm uttak | Hunn | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CLS18-SMNM-03.00F | COAX CBL SMA TO N-TYPE 36" | SMA-plugg | Hann | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CLS40-KMKF-02.00F | COAX CBL 2.92MM TO 2.92MM 24" | 2,92mm uttak | Hunn | 0 - Immediate | See Page for Pricing | Vis detaljer |